Microchip BM64 Bluetooth Audio Evaluation Board BM-64-EVB-C2 Evaluation Kit for BM64 Class 2 Stereo Audio Module
- RS Stock No.:
- 177-9625
- Mfr. Part No.:
- BM-64-EVB-C2
- Brand:
- Microchip
Available to back order for despatch 17/07/2024
Added
Price Each
£200.10
(exc. VAT)
£240.12
(inc. VAT)
Units | Per unit |
1 + | £200.10 |
- RS Stock No.:
- 177-9625
- Mfr. Part No.:
- BM-64-EVB-C2
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The BM-64-EVB-C2 enables the user to evaluate and demonstrate the functionality of the BM64 Class 2 stereo audio module. The BM-64-EVB-C2 includes an integrated configuration and programming interface for plug-and-play capability, and also has status LEDs which enable rapid prototyping and faster time to market. Along with the BM-64-EVB-C2, software tools and applications are provided to demonstrate the Bluetooth connections to the on-board BM64 stereo audio module and to optionally configure or program it. For evaluating the BM64 Class 1 stereo audio module please see the BM-64-EVB-C1 evaluation board.
Based on the Bluetooth 4.2 BM64 Class 2 stereo audio module
Powered by a PC host using the micro-USB cable or by connecting a Li-Ion battery
Built-in 3W Class-D stereo audio amplifier
Built-in Near Field Communication (NFC)
Stereo audio output for high-quality audio
Easy access to I/O pins
Connection and data status LED
Powered by a PC host using the micro-USB cable or by connecting a Li-Ion battery
Built-in 3W Class-D stereo audio amplifier
Built-in Near Field Communication (NFC)
Stereo audio output for high-quality audio
Easy access to I/O pins
Connection and data status LED
Specifications
Attribute | Value |
---|---|
Classification | Evaluation Board |
Kit Classification | Evaluation Kit |
For Use With | BM64 Class 2 Stereo Audio Module |
Featured Device | BM-64-EVB-C2 |
Kit Name | BM64 Bluetooth Audio Evaluation Board |
Related links
- Bluetooth Modules
- Signal Conversion Development Tools
- Microchip BM70 Bluetooth Evaluation Board for Bluetooth Data...
- MikroElektronika BT Audio Click RN52 Bluetooth Audio mikroBus...
- ROHM BD34352EKV Evaluation Board Evaluation Board Evaluation Board...
- MikroElektronika BT Audio 3 Click AK4430, BM83 Bluetooth Audio Add...
- RS PRO Single Gang 1 Way Female 3.5 mm Stereo Audio Jack Faceplate
- Development Kit Pmod I2S2 Stereo Audio Input and Output for use...