Panasonic ENW89835AY1F, PAN1721 Bluetooth USB Starter Kit for CC2541

  • RS Stock No. 174-1903
  • Mfr. Part No. ENW89835AY1F
  • Brand Panasonic
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

This Bluetooth low energy single-mode module has been specially developed for applications which communicate with dual or single mode Bluetooth low energy devices like mobile phones, PDAs, Laptops etc. So it is very easy to expand you personal area network with this module, using existing gateways. The included Bluetooth low energy stack is currently supporting the proximity and battery profile. The user specific application can be written on top of the Bluetooth Stack. The communication between stack and application is handled via vendor specific HCI-Commands. The PAN1720-Module is manufactured in a very small 15.6 x 8.7 x 1.9 mm³ SMD package with shielded case.

Complete Bluetooth low energy solution (Bluetooth 4.0)
Supported Profiles: Proximity and Battery profiles
Low power 8051 μC included
Up to 256k Flash and 8k RAM
Data rates up to 1 Mbps
IR Generation Circuitry

Specifications
Attribute Value
Classification Starter Kit
RF Technology Bluetooth
Technology GPIO, UART
Kit Classification Starter Kit
For Use With CC2541
Featured Device PAN1721
Kit Name USB Starter Kit
2 In stock - FREE next working day delivery available
Price Each
£ 52.64
(exc. VAT)
£ 63.17
(inc. VAT)
Units
Per unit
1 +
£52.64
Related Products
The Pcam 5C is an imaging module that ...
Description:
The Pcam 5C is an imaging module that is used with FPGA (field-programming gate array) development boards. This Omnivision OV5640 5-megapixel camera on a single chip offers a cost efficiency and high-volume autofocus (AF). • System-on-chip (SOC) sensor with Omni Vision 1.4 micron Omni BSI• Excellent pixel performance • Best ...
x Chips are a rapid electronics development ecosystem ...
Description:
x Chips are a rapid electronics development ecosystem to help reduce development time and simplify making custom products as well as aiding learning. Without soldering, wiring, breadboarding, or hardware knowledge you can assemble a circuit in minutes, and concentrate on coding.x Chips are compatible with the platform you want to ...
x Chips are a rapid electronics development ecosystem ...
Description:
x Chips are a rapid electronics development ecosystem to help reduce development time and simplify making custom products as well as aiding learning. Without soldering, wiring, breadboarding, or hardware knowledge you can assemble a circuit in minutes, and concentrate on coding.x Chips are compatible with the platform you want to ...
The Innodisk Serial board is M.2 to four ...
Description:
The Innodisk Serial board is M.2 to four RS-232/422/485 module. It has PCI Express 2.0 input and RS-232/422/485 module at output. The product has 0.58W power consumption. The operating temperature ranges between -40°C to 85°C. The DB-9 x 4 is used at output side. 4800 to 3Mbps serial data rate ...