- RS Stock No.:
- 177-0229
- Mfr. Part No.:
- MRX21A2WS6
- Brand:
- 3M PELTOR
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 177-0229
- Mfr. Part No.:
- MRX21A2WS6
- Brand:
- 3M PELTOR
Legislation and Compliance
- COO (Country of Origin):
- SE
Product Details
WS Alert XP Ear Defender
The 3M™ Peltor™ Alert XP headset is designed for use in tough and noisy environments. With level dependent function, Bluetooth and noise cancelling boom microphone. These Peltor ear defenders combine comfort and wearability with functionality for improved efficiency within your workplace operations.
High-Performance
These high-performance hearing protectors have an SNR (single number rating) of 30 decibels (dB) and a built in FM radio, with the ability of storing up to 4 of your favourite stations. Powered by two AA batteries allowing 32 hours of use.
Dynamic Microphone
You can work safely and efficiently in even the most demanding environments with these tough and rugged Peltor ear defenders. The built-in dynamic microphone is noise-cancelling and provides hand free talking and streaming.
Hands Free Use
The Peltor Alert XP headset comes fully loaded with features for hearing protection and effective communication protecting your ears from harmful noises. The headset can connect one device via Bluetooth, so you can converse in normal volume whilst within noisy environments.
Features and Benefits
High attenuating hearing protector in two models: stand-alone headband or safety helmet attachment.
Bluetooth® technology for connection to one external device for hands-free talk and streaming.
Noise cancelling boom microphone for clear speech transmission in noisy environments.
Level-dependent function for ambient listening to help improve your situational awareness.
Excellent FM-radio reception
Typical Applications
Industrial
Construction
Maintenance
Agriculture
Railway Works
FAQs
Can you connect the Alert XP headset to a mobile phone?
Yes, the headset is connected wirelessly through Bluetooth for telecommunication or audio streaming from up to 10 metres away. Also with use of the 3.5 mm Cable you can connect your device.
Specifications
Attribute | Value |
---|---|
Attachment Type | Headband |
Series | WS |
Single Number Rating SNR | 30dB |
Bluetooth | Yes |
Connection Type | Wireless |
Noise Cancelling Microphone | Yes |
FM Radio | Yes |
Communication Type | Speak & Listen |
Folding | No |