- RS Stock No.:
- 899-7309
- Mfr. Part No.:
- 744861100
- Brand:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 899-7309
- Mfr. Part No.:
- 744861100
- Brand:
- Wurth Elektronik
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth Elektronik WE-TFCH Common Mode Power Line Chokes
Wurth Elektronik WE-TFCH series of common mode chokes offer 1% stray inductance for symmetrical interference suppression. Suitable applications for these common mode chokes include lighting, white goods, LED bulbs, compact switch mode power supplies, mains filters and suppression of common mode noise.
Wurth SMD Common Mode Chokes
Specifications
Attribute | Value |
---|---|
Inductance | 10 mH |
Series | WE-TFCH |
DC Resistance | 3.3Ω |
Maximum Current | 450 mA |
Dimensions | 17 x 15.23 x 12.32mm |
Operating Temperature Range | -40 → +125 °C |
Package/Case | UT |
Length | 17mm |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
Depth | 15.23mm |
Height | 12.32mm |