Schaffner 33 mH Common Mode Choke

  • RS Stock No. 133-5753
  • Mfr. Part No. RN142-1-02-33M
  • Brand Schaffner
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Schaffner RN Series Common Mode Chokes

Premium range of common mode chokes from Schaffner provide the user with reliable AC power line noise filtration. Can be used in a wide range of applications such as phase-angle control circuits in combination with saturating chokes and EMI input filters.

Rated currents from 0.3 →10 A
DC → 1kHz frequency
100kHz → 3MHz common-mode resonance frequency
Dual-choke configurations
Multiple PCB-mounting options
Small compact design
High saturation resistance and excellent thermal behaviour

Approvals

UL recognised

Schaffner Leaded Inductors (Chokes)

Specifications
Attribute Value
Inductance 33 mH
Series RN
Dimensions 33.1 x 32.5 x 19.7mm
Operating Temperature Range -40 → +100 °C
Maximum Operating Temperature +100°C
Length 33.1mm
Minimum Operating Temperature -40°C
Height 19.7mm
Depth 32.5mm
Available to back order for despatch 01/04/2020
Price Each (In a Box of 100)
£ 1.333
(exc. VAT)
£ 1.60
(inc. VAT)
Units
Per unit
Per Box*
100 - 900
£1.333
£133.30
1000 - 1900
£1.05
£105.00
2000 - 2400
£1.022
£102.20
2500 - 4900
£0.996
£99.60
5000 +
£0.971
£97.10
*price indicative
Related Products
This range of common mode chokes from our ...
Description:
This range of common mode chokes from our trusted RS Pro brand are a low profile, surface mount solution. These common mode chokes feature high common mode impedance at high frequencies while a shielded construction ensures excellent noise suppression. With Pb-Free construction, these common mode chokes are suitable for both ...
Wurth WE-CNSW common mode filters offer high common ...
Description:
Wurth WE-CNSW common mode filters offer high common mode suppression at high frequency and the winding symmetry provides small influence on high speed signals. Offered with a range of rated currents and impedance values, suitable applications for these common mode filters include USB 2.0, Firewire, LVDS, LAN, high speed data ...
SRF0905 Series Wire Wound Chokes have Current rating ...
Description:
SRF0905 Series Wire Wound Chokes have Current rating of 1.6 AInductance range: 10 to 6500 μHFrequency range to 300 MHz RoHS compliant For EMI suppression.
SRF0602 Series Wire Wound Chokes have a Current ...
Description:
SRF0602 Series Wire Wound Chokes have a Current rating of 300 m AInductance range: 10 to 330 μHFrequency range to 1600 MHz RoHS compliant Application in EMI suppression.