- RS Stock No.:
- 126-0975
- Mfr. Part No.:
- 744831020133
- Brand:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 126-0975
- Mfr. Part No.:
- 744831020133
- Brand:
- Wurth Elektronik
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth WE-CMB HV Series Common Mode Power Line Chokes
Wurth WE-CMB HV common mode chokes are constructed with a high permeability MnZn core material. The WE-CMB HV series are current-compensated common mode chokes for mains applications up to 760 V ac. Due to the plastic case and thicker separator, those common mode inductors have up to three times the rated voltage, twice the insulation voltage, and up to three times greater clearance and creepage distances than the WE-CMB series.
Applications
Power electronics
Power-line input and output filter
Radio interference suppression in motors
Suppression for common mode noise
Power-line input and output filter
Radio interference suppression in motors
Suppression for common mode noise
Wurth Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 2 x 2 mH |
Series | WE-CMBHV |
DC Resistance | 2 x 13mΩ |
Maximum Current | 13.3 A |
Dimensions | 45.5 x 28 x 44.5mm |
Operating Temperature Range | -40 → +125 °C |
Height | 44.5mm |
Depth | 28mm |
Length | 45.5mm |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
- RS Stock No.:
- 126-0975
- Mfr. Part No.:
- 744831020133
- Brand:
- Wurth Elektronik