- RS Stock No.:
- 187-5282
- Mfr. Part No.:
- 81841
- Brand:
- GearWrench
Discontinued product
- RS Stock No.:
- 187-5282
- Mfr. Part No.:
- 81841
- Brand:
- GearWrench
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The GEARWRENCH combination wrenches are durable tools for most jobs. They are made from alloy steel with either a full polish or satin finish that resists rust & corrosion. The off-corner loading design on both ends provides a stronger grip on fasteners, reduces fastener rounding, and delivers up to 25% more torque to the fasteners. Sizes are stamped on the beam for quick, easy, & permanent identification. The box end is offset 15° for increased access to fasteners. Available in stubby & long pattern lengths and 6 & 12 point, the GEARWRENCH combination wrenches are a must have for every toolbox.
15° offset for better access in tight spaces
Off-corner loading design on box end provides better grip and reduces fastener rounding
Open end off-corner loading design provides up to 25% more torque
Size conveniently stamped on the head and beam for quick identification
Manufactured from alloy steel for better strength and longer tool life
Satin finish
Off-corner loading design on box end provides better grip and reduces fastener rounding
Open end off-corner loading design provides up to 25% more torque
Size conveniently stamped on the head and beam for quick identification
Manufactured from alloy steel for better strength and longer tool life
Satin finish
Specifications
Attribute | Value |
---|---|
Spanner Type | Combination Spanner |
Metric Size | 41mm |
Imperial or Metric | Metric |
Overall Length | 612 mm |
Double Ended | Yes |
Material | Alloy Steel |
Finish | Satin |
Size | 41 mm |