- RS Stock No.:
- 700-5550
- Mfr. Part No.:
- MTCL-20-2.5-F
- Brand:
- Ruland
16 In stock - FREE next working day delivery available
Added
Price Each
£11.38
(exc. VAT)
£13.66
(inc. VAT)
Units | Per unit |
1 - 4 | £11.38 |
5 - 9 | £10.94 |
10 - 24 | £10.69 |
25 + | £10.47 |
- RS Stock No.:
- 700-5550
- Mfr. Part No.:
- MTCL-20-2.5-F
- Brand:
- Ruland
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
One-Piece Clamp Style Threaded Collar
Does not mark shaft
Single point faced
Supplied with clamping screw
Single point faced
Supplied with clamping screw
Specifications
Attribute | Value |
---|---|
Shaft Diameter | 20mm |
One/Two Piece | One Piece |
Material | Steel |
Outside Diameter | 40mm |
Fastening | Clamp Screw |
Threaded Bore Size | M20 x 2.5 |
Width | 15mm |
Finish | Black Oxide |
- RS Stock No.:
- 700-5550
- Mfr. Part No.:
- MTCL-20-2.5-F
- Brand:
- Ruland