- RS Stock No.:
- 700-5548
- Mfr. Part No.:
- MTCL-12-1.75-F
- Brand:
- Ruland
29 In stock - FREE next working day delivery available
Added
Price Each
£8.70
(exc. VAT)
£10.44
(inc. VAT)
Units | Per unit |
1 - 4 | £8.70 |
5 - 9 | £8.34 |
10 - 24 | £8.19 |
25 + | £8.03 |
- RS Stock No.:
- 700-5548
- Mfr. Part No.:
- MTCL-12-1.75-F
- Brand:
- Ruland
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
One-Piece Clamp Style Threaded Collar
Does not mark shaft
Single point faced
Supplied with clamping screw
Single point faced
Supplied with clamping screw
Specifications
Attribute | Value |
---|---|
Shaft Diameter | 12mm |
One/Two Piece | One Piece |
Material | Steel |
Outside Diameter | 28mm |
Fastening | Clamp Screw |
Threaded Bore Size | M12 x 1.75 |
Width | 11mm |
Finish | Black Oxide |
- RS Stock No.:
- 700-5548
- Mfr. Part No.:
- MTCL-12-1.75-F
- Brand:
- Ruland
Related links
- Ruland Shaft Collar One Piece Clamp Screw OD 28mm Carbon Steel
- Ruland Shaft Collar One Piece Clamp Screw OD 28mm Plastic
- Ruland Shaft Collar One Piece Clamp Screw OD 28mm Stainless Steel
- Ruland Shaft Collar Two Piece Clamp Screw OD 28mm, W 11mm
- Ruland Shaft Collar Two Piece Clamp Screw OD 28mm Stainless Steel
- Ruland Shaft Collar Two Piece Clamp Screw OD 28mm Plastic
- Ruland Shaft Collar Two Piece Clamp Screw OD 28mm Carbon Steel
- Ruland Shaft Collar One Piece Clamp Screw OD 28mm Aluminium