- RS Stock No.:
- 174-6750
- Mfr. Part No.:
- MCL-15-SS
- Brand:
- Ruland
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£15.64
(exc. VAT)
£18.77
(inc. VAT)
Units | Per unit |
1 - 4 | £15.64 |
5 - 9 | £15.02 |
10 - 24 | £14.70 |
25 + | £14.39 |
- RS Stock No.:
- 174-6750
- Mfr. Part No.:
- MCL-15-SS
- Brand:
- Ruland
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Ruland MCL-15-SS is a one-piece shaft collar with a 15mm bore, 34mm OD, and 13mm width. The clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, stopping, mounting, and component alignment. Equipment manufacturers benefit from the tightly controlled face to bore perpendicularity (TIR of ≤ .05mm). Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop, or for mounting components such as gears or bearings. Proprietary processes have been developed by Ruland to maintain superior fit, finish, and holding power. MCL-15-SS is stamped with the Ruland name and bore size for ease of identification.
Specifications
Attribute | Value |
---|---|
Shaft Diameter | 15mm |
One/Two Piece | One Piece |
Material | Stainless Steel |
Single/Double Wide | Single |
Outside Diameter | 34mm |
Fastening | Clamp Screw |
Width | 13mm |
Related links
- Huco Shaft Collar Two Piece Clamp Screw OD 34mm Stainless Steel
- Ruland Shaft Collar Two Piece Clamp Screw OD 34mm Stainless Steel
- Ruland Shaft Collar One Piece Clamp Screw OD 34mm Plastic
- Huco Shaft Collar One Piece Clamp Screw OD 34mm Stainless Steel
- Ruland Shaft Collar One Piece Clamp Screw OD 48mm Stainless Steel
- Ruland Shaft Collar One Piece Clamp Screw OD 34mm Aluminium
- Ruland Shaft Collar Two Piece Clamp Screw OD 34mm Carbon Steel
- Ruland Shaft Collar One Piece Clamp Screw OD 34mm Carbon Steel