- RS Stock No.:
- 436-3535
- Mfr. Part No.:
- 55960201012
- Brand:
- Varta
Discontinued product
- RS Stock No.:
- 436-3535
- Mfr. Part No.:
- 55960201012
- Brand:
- Varta
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
VHR Series High Charge Rate
1.2V and 3.6V NiMH rechargeable coin cell, 24.1 x 34.1 mm
High energy density, reduced volume and cost, convenient ring tagging for an engineer maximum design flexibility
Ideal replacement for NiCd cylindrical or prismatic cells
Applications: mobile phones, PDA's, notebook's (hotswap), barcode readers, transmitters (radio etc), GPS devices, any hand held or remote device that requires high power
Currents up to 5 x Capacity supported
Operating temperature range: -20°C → +65°C
High energy density, reduced volume and cost, convenient ring tagging for an engineer maximum design flexibility
Ideal replacement for NiCd cylindrical or prismatic cells
Applications: mobile phones, PDA's, notebook's (hotswap), barcode readers, transmitters (radio etc), GPS devices, any hand held or remote device that requires high power
Currents up to 5 x Capacity supported
Operating temperature range: -20°C → +65°C
Specifications
Attribute | Value |
---|---|
Nominal Voltage | 1.2V |
Capacity | 600mAh |
Size | V600HR |
Chemistry | NiMH |
Terminal Type | Standard |
Operating Temperature Range | -20 → +65°C |