- RS Stock No.:
- 171-8326
- Mfr. Part No.:
- R180052017W
- Brand:
- Radiall
Discontinued product
- RS Stock No.:
- 171-8326
- Mfr. Part No.:
- R180052017W
- Brand:
- Radiall
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Radiall NEX10 Series Connector
The Radiall NEX10 series is a male straight miniature and lightweight RF coaxial, cable mount connector. It is compactly designed and has an excellent intermodulation performance for outdoor telecom applications up to 20 GHz. This has a plug-in termination method. The housing is made of BBR material and contact made of beryllium copper, brass with silver plating.
Features and Benefits
12.7mm minimum flange height
Low PIM, independent of applied torque
Multiple coupling mechanism of push pull and torque
Multiple coupling mechanism of push pull and torque
Operating temperature ranges between -55°C and 125°C
Provides damage protection to contact areas
RF shielding
Low PIM, independent of applied torque
Multiple coupling mechanism of push pull and torque
Multiple coupling mechanism of push pull and torque
Operating temperature ranges between -55°C and 125°C
Provides damage protection to contact areas
RF shielding
Applications
Radio
RF applications
Signal test instrumentation
RF applications
Signal test instrumentation
Certifications
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | BNC Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Plug-In |
Body Orientation | Straight |
Cable Type | RG402 |
Operating Frequency | 0 to 20GHz |
Body Plating | BBR |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Series | NEX10 |
Contact Material | Beryllium Copper, Brass |
Contact Plating | Silver |