Huber+Suhner N Series Coaxial Connector Flange Female N Type, 75 Ω, Straight Body Solder

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£28.25

(exc. VAT)

£33.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 28 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£28.25
10 +£25.99

*price indicative

RS Stock No.:
889-893
Mfr. Part No.:
23_N-75-0-1/133_NE
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Coaxial Connector

Coaxial Connector Type

N Type

Mount Type

Flange

Impedance

75Ω

Orientation

Straight

Connector Gender

Female

Size

28.1 x 25.4 mm

Bulkhead

No

Operating Frequency

1.5GHz

Body Plating

Sucoplate

Minimum Operating Temperature

-65°C

Polarity

Standard

Maximum Operating Temperature

165°C

Termination Type

Solder

Series

N

Contact Gender

Female

Contact Material

Copper Beryllium

Standards/Approvals

UKCA

Contact Plating

Gold

COO (Country of Origin):
CN
The Huber+Suhner coaxial connector is a robust straight panel receptacle designed for 75 Ohm applications, ensuring reliable connectivity in high-performance environments.

Screwed coupling mechanism provides a sturdy, reliable connection

IP67 rating for protection against dust and water ingress

Interface complies with IEC/MIL standards for ensured compatibility

Gold plating on centre contact enhances conductivity

Wide operating temperature range of -65 °C to 165 °C ensures versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy