Huber+Suhner N Series Coaxial Connector Cable Male N Type, 50 Ω, Right Angle Body Clamp
- RS Stock No.:
- 889-868
- Mfr. Part No.:
- 16_N-50-9-6/033_-E
- Brand:
- Huber+Suhner
Subtotal (1 unit)*
£38.72
(exc. VAT)
£46.46
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 10 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £38.72 |
*price indicative
- RS Stock No.:
- 889-868
- Mfr. Part No.:
- 16_N-50-9-6/033_-E
- Brand:
- Huber+Suhner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | N Type | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Right Angle | |
| Connector Gender | Male | |
| Size | 40.3 x 21 mm | |
| Bulkhead | No | |
| Operating Frequency | 11GHz | |
| Minimum Operating Temperature | -40°C | |
| Body Plating | Sucoplate | |
| Termination Type | Clamp | |
| Polarity | Standard | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Series | N | |
| Contact Material | Brass, Bronze | |
| Standards/Approvals | UKCA | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type N Type | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Right Angle | ||
Connector Gender Male | ||
Size 40.3 x 21 mm | ||
Bulkhead No | ||
Operating Frequency 11GHz | ||
Minimum Operating Temperature -40°C | ||
Body Plating Sucoplate | ||
Termination Type Clamp | ||
Polarity Standard | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Series N | ||
Contact Material Brass, Bronze | ||
Standards/Approvals UKCA | ||
Contact Plating Silver | ||
- COO (Country of Origin):
- CN
The Huber+Suhner coaxial connector offers a reliable solution for high-frequency applications, featuring a right-angle cable plug design suitable for various cabling needs.
Field mountable for installation convenience
Screwed coupling mechanism ensures a sturdy connection
IP67 rating guarantees protection against dust and water immersion
Related links
- Huber+Suhner N Series Coaxial Connector Cable Male N Type Right Angle Body Clamp
- Huber+Suhner N Series Coaxial Connector Cable Male N Type Straight Body Clamp
- Huber+Suhner N Series Coaxial Connector Cable Female N Type Straight Body Clamp
- Huber+Suhner 16_716-50-9-5/033_-E Series Coaxial Connector Cable Male Circular Coaxial Right Angle Body Clamp
- Huber+Suhner N Series Coaxial Connector Cable Male N Type Straight Body Crimp
- Huber+Suhner 11_N-50-9-9/033_-E Series Coaxial Connector Cable Male N Connector Straight Body Clamp
- Huber+Suhner 21_N-50-9-9/033_-E Series Coaxial Connector Cable Female N Connector Straight Body Clamp
- Huber+Suhner N Series Coaxial Connector Cable Male N Type Right Angle Body Crimp

