Huber+Suhner MCX Series Coaxial Connector Cable Male MCX, 50 Ω, Straight Body Crimp
- RS Stock No.:
- 889-867
- Mfr. Part No.:
- 11_MCX-50-1-14/111_NH
- Brand:
- Huber+Suhner
Subtotal (1 bag of 100 units)*
£431.55
(exc. VAT)
£517.86
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £431.55 | £4.316 |
*price indicative
- RS Stock No.:
- 889-867
- Mfr. Part No.:
- 11_MCX-50-1-14/111_NH
- Brand:
- Huber+Suhner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | MCX | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Size | 10.5 x 4.9 mm | |
| Bulkhead | No | |
| Operating Frequency | 6GHz | |
| Minimum Operating Temperature | -55°C | |
| Body Plating | Sucopro | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 155°C | |
| Polarity | Standard | |
| Contact Gender | Male | |
| Series | MCX | |
| Contact Material | Brass | |
| Standards/Approvals | UKCA | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type MCX | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Straight | ||
Connector Gender Male | ||
Size 10.5 x 4.9 mm | ||
Bulkhead No | ||
Operating Frequency 6GHz | ||
Minimum Operating Temperature -55°C | ||
Body Plating Sucopro | ||
Termination Type Crimp | ||
Maximum Operating Temperature 155°C | ||
Polarity Standard | ||
Contact Gender Male | ||
Series MCX | ||
Contact Material Brass | ||
Standards/Approvals UKCA | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- PL
The Huber+Suhner MCX connector is a 50 Ohm straight cable plug designed for seamless connectivity in RF applications. Its Compact size and sturdy design allow for easy installation and reliable performance.
Compact dimensions ensure versatility in various setups
Easy connect and disconnect functionality streamlines operations
Wide selection of connectors available accommodates diverse requirements
Related links
- Huber+Suhner MCX Series Coaxial Connector Cable Male MCX Straight Body Solder
- Huber+Suhner 11_MCX Series Coaxial Connector Cable Male MCX Straight Body Crimp
- Huber+Suhner MCX Series Coaxial Connector Cable Male MCX Right Angle Body Crimp
- Huber+Suhner MCX Series Connector Free Hanging Male MCX Straight Body Solder
- Huber+Suhner MCX Series Coaxial Connector Cable Male MCX Straight Body Crimp
- Huber+Suhner MCX Series Connector Free Hanging Male MCX Right Angle Body Solder
- Huber+Suhner MCX Series Coaxial Connector PCB Female MCX Straight Body Surface Mount
- Huber+Suhner MCX Series Coaxial Connector Cable Male MCX Right Angle Body Solder

