Huber+Suhner MCX Series Coaxial Connector PCB Female MCX, 50 Ω, Straight Body Surface Mount
- RS Stock No.:
- 889-864
- Mfr. Part No.:
- 82_MCX-S50-0-29/111_NH
- Brand:
- Huber+Suhner
Subtotal (1 bag of 100 units)*
£202.65
(exc. VAT)
£243.18
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £202.65 | £2.027 |
*price indicative
- RS Stock No.:
- 889-864
- Mfr. Part No.:
- 82_MCX-S50-0-29/111_NH
- Brand:
- Huber+Suhner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Coaxial Connector Type | MCX | |
| Product Type | Coaxial Connector | |
| Mount Type | PCB | |
| Impedance | 50Ω | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Size | 6 x 4.48 mm | |
| Bulkhead | No | |
| Operating Frequency | 6GHz | |
| Body Plating | Sucopro | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Polarity | Standard | |
| Termination Type | Surface Mount | |
| Contact Gender | Female | |
| Series | MCX | |
| Contact Material | Copper Beryllium | |
| Standards/Approvals | CE | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Coaxial Connector Type MCX | ||
Product Type Coaxial Connector | ||
Mount Type PCB | ||
Impedance 50Ω | ||
Connector Gender Female | ||
Orientation Straight | ||
Size 6 x 4.48 mm | ||
Bulkhead No | ||
Operating Frequency 6GHz | ||
Body Plating Sucopro | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Polarity Standard | ||
Termination Type Surface Mount | ||
Contact Gender Female | ||
Series MCX | ||
Contact Material Copper Beryllium | ||
Standards/Approvals CE | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- PL
The Huber+Suhner coaxial connector is a 50 Ohm straight PCB jack designed for secure connections. This product ensures reliable signal integrity and ease of integration into various applications.
Small size allows for Compact design
Easy to connect and disconnect, facilitating installation
Wide range of connectors available for versatile applications
Related links
- Huber+Suhner MCX Series Coaxial Connector PCB Female MCX Straight Body Edge Mount
- Huber+Suhner MCX Series Coaxial Connector PCB Female MCX Straight Body Edge Mount
- Huber+Suhner MCX Series Coaxial Connector PCB Female MCX Straight Body Through Hole
- Huber+Suhner 82_MCX Series Coaxial Connector Surface Female Coaxial PCB Connector Straight Body Surface Mount
- Huber+Suhner MCX Series Connector Through Hole Male MCX Straight Body Solder
- Huber+Suhner MCX Series Coaxial Connector PCB Female MCX Right Angle Body Through Hole
- Huber+Suhner MCX Series Connector Bulkhead Male MCX Straight Body Solder
- Huber+Suhner MCX Series Coaxial Connector Cable Male MCX Straight Body Solder

