Huber+Suhner MCX Series Coaxial Connector Cable Male MCX, 50 Ω, Right Angle Body Crimp

Image representative of range

Subtotal (1 bag of 100 units)*

£391.65

(exc. VAT)

£469.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£391.65£3.917

*price indicative

RS Stock No.:
889-844
Mfr. Part No.:
16_MCX-50-2-11/111_NH-1
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Coaxial Connector

Coaxial Connector Type

MCX

Mount Type

Cable

Impedance

50Ω

Connector Gender

Male

Orientation

Right Angle

Size

12.1 x 4.5 mm

Bulkhead

No

Operating Frequency

6GHz

Minimum Operating Temperature

-65°C

Body Plating

Sucopro

Termination Type

Crimp

Polarity

Standard

Maximum Operating Temperature

165°C

Series

MCX

Contact Gender

Male

Contact Material

Brass

Standards/Approvals

UKCA

Contact Plating

Gold

COO (Country of Origin):
CH
The Huber+Suhner coaxial connector is a 50 Ohm right-angle cable plug (male) designed for high-frequency applications. It ensures reliable connections in Compact spaces while supporting a wide range of interfacing needs.

Small size allows for use in tight spaces

Gold plating enhances conductivity and reduces corrosion

High mating cycles ensure long-lasting performance

Temperature range from -65 °C to 165 °C ensures versatile applications

Compatible with a variety of cables for flexible installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy