Huber+Suhner QMA Series Coaxial Connector PCB Female QMA, 50 Ω, Straight Body Through Hole
- RS Stock No.:
- 889-823
- Mfr. Part No.:
- 96_QMA-50-0-1/111_NH
- Brand:
- Huber+Suhner
Subtotal (1 bag of 100 units)*
£954.45
(exc. VAT)
£1,145.34
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £954.45 | £9.545 |
*price indicative
- RS Stock No.:
- 889-823
- Mfr. Part No.:
- 96_QMA-50-0-1/111_NH
- Brand:
- Huber+Suhner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | QMA | |
| Mount Type | PCB | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Size | 15.14 x 5.6 mm | |
| Bulkhead | No | |
| Operating Frequency | 18GHz | |
| Minimum Operating Temperature | -40°C | |
| Body Plating | Sucopro | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 85°C | |
| Polarity | Standard | |
| Contact Gender | Female | |
| Series | QMA | |
| Standards/Approvals | UKCA | |
| Contact Material | Copper Beryllium | |
| Contact Plating | Sucopro | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type QMA | ||
Mount Type PCB | ||
Impedance 50Ω | ||
Orientation Straight | ||
Connector Gender Female | ||
Size 15.14 x 5.6 mm | ||
Bulkhead No | ||
Operating Frequency 18GHz | ||
Minimum Operating Temperature -40°C | ||
Body Plating Sucopro | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 85°C | ||
Polarity Standard | ||
Contact Gender Female | ||
Series QMA | ||
Standards/Approvals UKCA | ||
Contact Material Copper Beryllium | ||
Contact Plating Sucopro | ||
- COO (Country of Origin):
- PL
The Huber+Suhner coaxial connector is a 50 Ohm straight PCB jack designed for efficient signal transmission in high-frequency applications up to 18 GHz.
Exceptional electrical performance ensures reliable connectivity
Compact design allows for high packing density in various setups
Facilitates easy mating with no torque or tooling needed
Features return loss optimisation from DC to 6 GHz
Related links
- Huber+Suhner QMA Series Coaxial Connector PCB Female QMA Right Angle Body Through Hole
- Huber+Suhner QMA Series Coaxial Connector PCB Female QMA Right Angle Body Surface Mount
- Huber+Suhner QMA Series Coaxial Connector Bulkhead Female QMA Straight Body Solder
- Huber+Suhner SMC Series Coaxial Connector PCB Female SMC Straight Body Through Hole
- Huber+Suhner QMA Series Coaxial Connector Panel Mount Female QMA Straight Body Solder
- Huber+Suhner QMA Series Coaxial Connector Panel Mount Female QMA Straight Body Crimp
- Huber+Suhner QMA Series Coaxial Connector Cable Male QMA Straight Body Solder
- Huber+Suhner QMA Series Coaxial Connector Cable Male QMA Right Angle Body Crimp

