Huber+Suhner N Series Coaxial Connector Cable Male N Type, 50 Ω, Straight Body Solder
- RS Stock No.:
- 889-814
- Mfr. Part No.:
- 11_N-50-3-13/113_NH
- Brand:
- Huber+Suhner
Subtotal (1 bag of 100 units)*
£963.90
(exc. VAT)
£1,156.68
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £963.90 | £9.639 |
*price indicative
- RS Stock No.:
- 889-814
- Mfr. Part No.:
- 11_N-50-3-13/113_NH
- Brand:
- Huber+Suhner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Coaxial Connector Type | N Type | |
| Product Type | Coaxial Connector | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Size | 25 x 21 mm | |
| Bulkhead | No | |
| Operating Frequency | 18GHz | |
| Body Plating | Sucoplate | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 165°C | |
| Polarity | Standard | |
| Contact Gender | Male | |
| Series | N | |
| Standards/Approvals | UKCA | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Coaxial Connector Type N Type | ||
Product Type Coaxial Connector | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Connector Gender Male | ||
Orientation Straight | ||
Size 25 x 21 mm | ||
Bulkhead No | ||
Operating Frequency 18GHz | ||
Body Plating Sucoplate | ||
Minimum Operating Temperature -65°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 165°C | ||
Polarity Standard | ||
Contact Gender Male | ||
Series N | ||
Standards/Approvals UKCA | ||
Contact Material Brass | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Huber+Suhner coaxial connector is a robust solution designed for high-frequency applications, providing reliable connectivity for various integrated systems. This straight cable plug ensures consistent performance in demanding environments.
Screwed coupling mechanism for a secure link
IP67 rating for protection against dust and water
Suitable for Interface dimensions according to IEC/MIL standards
Impedance of 50 ohm supports high-frequency applications
Mechanical endurance for up to 500 mating cycles
Constructed with materials ensuring longevity and performance
Related links
- Huber+Suhner N Series Coaxial Connector Cable Male N Type Straight Body Crimp
- Huber+Suhner 11_N-50-3-13/113_NE Series Coaxial Connector Cable Male N Connector Straight Body Solder
- Huber+Suhner 11_N Series Coaxial Connector Cable Male N Connector Straight Body Solder
- Huber+Suhner N Series Coaxial Connector Cable Male N Type Straight Body Clamp
- Huber+Suhner 11_N-50-3-51/133_NE Series Coaxial Connector Cable Male N Connector Straight Body Solder
- Huber+Suhner N Series Coaxial Connector Cable Male N Type Right Angle Body Solder
- Huber+Suhner N Series Coaxial Connector Panel Mount Male N Type Straight Body Solder
- Huber+Suhner N Series Coaxial Connector Flange Male N Type Straight Body Solder

