Huber+Suhner SMB Series Coaxial Connector PCB Female SMB, 50 Ω, Straight Body Through Hole

Get a bulk buy discount

Add 10 more to save £8.00

View bulk pricing options

Subtotal (1 unit)*

£10.03

(exc. VAT)

£12.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£10.03-
10 +£9.23£8.00

*price indicative

RS Stock No.:
889-801
Mfr. Part No.:
82_SMB-50-0-1/111_NE
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Coaxial Connector

Coaxial Connector Type

SMB

Mount Type

PCB

Impedance

50Ω

Connector Gender

Female

Orientation

Straight

Size

11.95 x 6.7 mm

Bulkhead

No

Operating Frequency

4GHz

Minimum Operating Temperature

-65°C

Body Plating

Gold

Termination Type

Through Hole

Maximum Operating Temperature

165°C

Polarity

Standard

Series

SMB

Contact Gender

Female

Standards/Approvals

UKCA

Contact Material

Brass

Contact Plating

Gold

COO (Country of Origin):
PL
The Huber+Suhner coaxial connector offers a high-performance, straight PCB jack designed for 50 Ohm applications, ensuring a reliable Interface in densely packed configurations.

Snap-on mechanism facilitates quick, dependable connections

Suitable for applications requiring Compact installation

Handles frequencies up to 4 GHz with efficiency

Constructed from brass with gold plating for optimal conductivity

Lightweight design at only 0.0008 kg enhances overall system efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy