Huber+Suhner SMA Series Coaxial Connector PCB Female SMA, 50 Ω, Straight Body Edge Mount

Subtotal (1 tape of 500 units)*

£3,165.75

(exc. VAT)

£3,798.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s)
Per Tape
Per unit*
1 +£3,165.75£6.332

*price indicative

RS Stock No.:
889-763
Mfr. Part No.:
82_SMA-S50-0-45/111_NM
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Coaxial Connector Type

SMA

Product Type

Coaxial Connector

Mount Type

PCB

Impedance

50Ω

Connector Gender

Female

Orientation

Straight

Size

15 x 7 mm

Bulkhead

No

Operating Frequency

18GHz

Body Plating

Sucopro

Minimum Operating Temperature

-65°C

Termination Type

Edge Mount

Polarity

Standard

Maximum Operating Temperature

165°C

Series

SMA

Contact Gender

Female

Standards/Approvals

UKCA

Contact Material

Copper Beryllium

Contact Plating

Gold

COO (Country of Origin):
CN
The Huber+Suhner reliable coaxial connector designed for high-frequency applications, facilitating excellent signal integrity in electronic systems.

Excellent return loss ensures optimal performance

Intermateable with PC3.5 and SK connectors, enhancing versatility

Supports frequencies up to 18 GHz for Advanced applications

Constructed with Durable materials for long-lasting reliability

Designed for 500 mating cycles, proving its robustness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy