Huber+Suhner MMCX Series Coaxial Connector PCB Male MMCX, 50 Ω, Straight Body Through Hole
- RS Stock No.:
- 889-750
- Mfr. Part No.:
- 81_MMCX-50-0-1/111_OE
- Brand:
- Huber+Suhner
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£12.26
(exc. VAT)
£14.71
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 81 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £12.26 |
| 10 + | £11.28 |
*price indicative
- RS Stock No.:
- 889-750
- Mfr. Part No.:
- 81_MMCX-50-0-1/111_OE
- Brand:
- Huber+Suhner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Coaxial Connector Type | MMCX | |
| Product Type | Coaxial Connector | |
| Mount Type | PCB | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Bulkhead | No | |
| Operating Frequency | 6GHz | |
| Minimum Operating Temperature | -55°C | |
| Body Plating | Gold | |
| Polarity | Standard | |
| Maximum Operating Temperature | 155°C | |
| Termination Type | Through Hole | |
| Series | MMCX | |
| Contact Gender | Female | |
| Standards/Approvals | UKCA | |
| Contact Material | Copper Beryllium | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Coaxial Connector Type MMCX | ||
Product Type Coaxial Connector | ||
Mount Type PCB | ||
Impedance 50Ω | ||
Orientation Straight | ||
Connector Gender Male | ||
Bulkhead No | ||
Operating Frequency 6GHz | ||
Minimum Operating Temperature -55°C | ||
Body Plating Gold | ||
Polarity Standard | ||
Maximum Operating Temperature 155°C | ||
Termination Type Through Hole | ||
Series MMCX | ||
Contact Gender Female | ||
Standards/Approvals UKCA | ||
Contact Material Copper Beryllium | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- PL
The Huber+Suhner coaxial connector is a high-performance solution designed for seamless connectivity in RF applications. Its robust build and Compact design facilitate reliable connections in demanding environments.
Very small size for efficient space utilisation
Easy to connect and disconnect, enhancing user convenience
Wide range of available board and cable connectors
Gold plating ensures high conductivity and corrosion resistance
Mechanical durability with 500 mating cycles
Designed for a maximum frequency of 6 GHz
Operating temperature range from -55 °C to 155 °C
Related links
- Huber+Suhner MMCX Series Coaxial Connector Cable Female MMCX Straight Body Crimp
- Huber+Suhner MMCX Series Coaxial Connector Cable Male MCX Straight Body Solder
- Huber+Suhner MMCX Series Coaxial Connector Cable Male MCX Straight Body Crimp
- Huber+Suhner MMCX Series Coaxial Connector Cable Male MCX Right Angle Body Crimp
- Huber+Suhner MMCX Series Coaxial Connector Panel Mount Female MCX Straight Body Crimp
- Huber+Suhner Straight 50 Ω RF Adapter 1.5GHz, 6 GHz Female Female
- Huber+Suhner MMCX Series Coaxial Connector Cable Male MMCX Straight Body Solder
- Huber+Suhner 85_MMC Series Coaxial Connector Through Hole Female Coaxial PCB Connector Right Angle Body Solder

