Huber+Suhner MMCX Series Coaxial Connector Cable Male MMCX, 50 Ω, Straight Body Solder
- RS Stock No.:
- 889-749
- Mfr. Part No.:
- 11_MMCX-50-2-1/111_OH
- Brand:
- Huber+Suhner
Subtotal (1 bag of 100 units)*
£530.25
(exc. VAT)
£636.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £530.25 | £5.303 |
*price indicative
- RS Stock No.:
- 889-749
- Mfr. Part No.:
- 11_MMCX-50-2-1/111_OH
- Brand:
- Huber+Suhner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | MMCX | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Bulkhead | No | |
| Operating Frequency | 6GHz | |
| Body Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Type | Solder | |
| Polarity | Standard | |
| Series | MMCX | |
| Contact Gender | Male | |
| Standards/Approvals | UKCA | |
| Contact Material | Copper Beryllium | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type MMCX | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Connector Gender Male | ||
Orientation Straight | ||
Bulkhead No | ||
Operating Frequency 6GHz | ||
Body Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Type Solder | ||
Polarity Standard | ||
Series MMCX | ||
Contact Gender Male | ||
Standards/Approvals UKCA | ||
Contact Material Copper Beryllium | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- PL
The Huber+Suhner coaxial connector delivers exceptional performance for cables with a 50 Ohm impedance. It designed as a straight cable plug (male) for reliable connectivity in high-frequency applications.
Very small size for Compact installations
Easy to connect and disconnect, facilitating convenient use
Available in a wide range of board and cable connectors
Offers a solid mating cycle rating of 500 for longevity
Engagement and disengagement forces ensure stability during connection
Related links
- Huber+Suhner MMCX Series Coaxial Connector Cable Male MMCX Right Angle Body Solder
- Huber+Suhner MMCX Series Coaxial Connector Cable Male MCX Straight Body Solder
- Huber+Suhner MMCX Series Coaxial Connector Cable Male MMCX Straight Body Solder
- Huber+Suhner MMCX Series Coaxial Connector Bulkhead Female MMCX Straight Body Solder
- Huber+Suhner MMCX Series Coaxial Connector Cable Male MCX Straight Body Crimp
- Huber+Suhner MMCX Series Coaxial Connector Cable Male MCX Right Angle Body Solder
- Huber+Suhner MMCX Series Coaxial Connector PCB Male MMCX Straight Body Through Hole
- Huber+Suhner MMCX Series Coaxial Connector Surface Female MCX Straight Body Solder

