Huber+Suhner MCX Series Coaxial Connector Cable Female MCX, 50 Ω, Straight Body Crimp
- RS Stock No.:
- 889-740
- Mfr. Part No.:
- 21_MCX-50-2-12/133_NH
- Brand:
- Huber+Suhner
Subtotal (1 bag of 100 units)*
£582.75
(exc. VAT)
£699.30
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £582.75 | £5.828 |
*price indicative
- RS Stock No.:
- 889-740
- Mfr. Part No.:
- 21_MCX-50-2-12/133_NH
- Brand:
- Huber+Suhner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Coaxial Connector Type | MCX | |
| Product Type | Coaxial Connector | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Size | 16.2 x 4.9 mm | |
| Bulkhead | No | |
| Operating Frequency | 6GHz | |
| Minimum Operating Temperature | -55°C | |
| Body Plating | Sucoplate | |
| Termination Type | Crimp | |
| Polarity | Standard | |
| Maximum Operating Temperature | 155°C | |
| Contact Gender | Female | |
| Series | MCX | |
| Contact Material | Copper Beryllium | |
| Standards/Approvals | UKCA | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Coaxial Connector Type MCX | ||
Product Type Coaxial Connector | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Straight | ||
Connector Gender Female | ||
Size 16.2 x 4.9 mm | ||
Bulkhead No | ||
Operating Frequency 6GHz | ||
Minimum Operating Temperature -55°C | ||
Body Plating Sucoplate | ||
Termination Type Crimp | ||
Polarity Standard | ||
Maximum Operating Temperature 155°C | ||
Contact Gender Female | ||
Series MCX | ||
Contact Material Copper Beryllium | ||
Standards/Approvals UKCA | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- PL
The Huber+Suhner coaxial connector is a reliable 50 Ohm straight cable jack designed for robust connectivity in various applications. Its Compact design allows for easy connections and disconnections.
Small size enhances installation flexibility
Easy to connect and disconnect for user convenience
Wide range of board and cable connectors ensures versatility
Gold plating on centre contact promotes excellent conductivity
Durable materials ensure long-lasting performance
Related links
- Huber+Suhner MCX Series Coaxial Connector Cable Female MCX Straight Body Crimp
- Huber+Suhner MCX Series Coaxial Connector Cable Male MCX Right Angle Body Crimp
- Huber+Suhner MCX Series Connector Free Hanging Male MCX Right Angle Body Solder
- Huber+Suhner 16_MCX Series Coaxial Connector Cable Male MCX Straight Body Crimp
- Huber+Suhner MCX Series Coaxial Connector Cable Male MCX Straight Body Crimp
- Huber+Suhner SMA Series Coaxial Connector Cable Male SMA Right Angle Body Crimp
- Huber+Suhner 11_MCX Series Coaxial Connector Cable Male Coaxial PCB Connector Straight Body Crimp
- Huber+Suhner MCX Series Coaxial Connector PCB Female MCX Straight Body Through Hole

