Huber+Suhner MCX Series Coaxial Connector Cable Male MCX, 75 Ω, Straight Body Crimp

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£12.73

(exc. VAT)

£15.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 8 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£12.73
10 +£11.71

*price indicative

RS Stock No.:
889-721
Mfr. Part No.:
11_MCX-75-2-1/113_NE
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Coaxial Connector

Coaxial Connector Type

MCX

Mount Type

Cable

Impedance

75Ω

Orientation

Straight

Connector Gender

Male

Size

21.2 x 6 mm

Bulkhead

No

Operating Frequency

6GHz

Minimum Operating Temperature

-55°C

Body Plating

Sucoplate

Termination Type

Crimp

Maximum Operating Temperature

155°C

Polarity

Standard

Series

MCX

Contact Gender

Male

Contact Material

Brass

Standards/Approvals

UKCA

Contact Plating

Gold

COO (Country of Origin):
PL
The Huber+Suhner coaxial connector is a compact, 75 Ohm straight cable plug designed for reliable connectivity in various applications. It offers easy connection and disconnection, ensuring efficient performance.

Small size enhances versatility in tight spaces

Easy to connect and disconnect for user convenience

Wide range of compatible board and cable connectors available

Robust construction with brass and copper materials ensures durability

Gold plating provides excellent conductivity and corrosion resistance

Designed to withstand a mating cycle of 500 for longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy