Huber+Suhner 85_SMB Series Coaxial Connector Board Female SMB, 50 Ω, Straight Body Through Hole
- RS Stock No.:
- 889-365
- Mfr. Part No.:
- 85_SMB-50-0-1/111_NH
- Brand:
- Huber+Suhner
Subtotal (1 bag of 100 units)*
£1,202.25
(exc. VAT)
£1,442.70
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £1,202.25 | £12.023 |
*price indicative
- RS Stock No.:
- 889-365
- Mfr. Part No.:
- 85_SMB-50-0-1/111_NH
- Brand:
- Huber+Suhner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Coaxial Connector Type | SMB | |
| Product Type | Coaxial Connector | |
| Mount Type | Board | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Cable Type | Coaxial Contact | |
| Bulkhead | No | |
| Operating Frequency | 4GHz | |
| Minimum Operating Temperature | -65°C | |
| Body Plating | Gold Plated | |
| Maximum Operating Temperature | 165°C | |
| Termination Type | Through Hole | |
| Contact Gender | Female | |
| Series | 85_SMB | |
| Contact Material | Brass | |
| Standards/Approvals | UKCA | |
| Contact Plating | Gold Plated | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Coaxial Connector Type SMB | ||
Product Type Coaxial Connector | ||
Mount Type Board | ||
Impedance 50Ω | ||
Orientation Straight | ||
Connector Gender Female | ||
Cable Type Coaxial Contact | ||
Bulkhead No | ||
Operating Frequency 4GHz | ||
Minimum Operating Temperature -65°C | ||
Body Plating Gold Plated | ||
Maximum Operating Temperature 165°C | ||
Termination Type Through Hole | ||
Contact Gender Female | ||
Series 85_SMB | ||
Contact Material Brass | ||
Standards/Approvals UKCA | ||
Contact Plating Gold Plated | ||
- COO (Country of Origin):
- CN
The Huber+Suhner coaxial connector serves as a reliable right-angle PCB jack, designed to facilitate strong connections in high-density applications.
Snap-on mechanism ensures quick and dependable connectivity
Optimised for high packaging density applications
Operates efficiently at frequencies up to 4 GHz
Constructed from brass with gold plating for enhanced durability
Supports a wide operational temperature range from -65 °C to 165 °C
Related links
- Huber+Suhner SMB Series Coaxial Connector PCB Female SMB Right Angle Body Through Hole
- Huber+Suhner 82_SMB Series Coaxial Connector Board Female SMB Straight Body Through Hole
- Huber+Suhner SMC Series Coaxial Connector PCB Female SMC Straight Body Through Hole
- Huber+Suhner Straight 50 Ω Coaxial Adapter 18GHz Female Female
- Huber+Suhner 82_SMB Series Coaxial Connector Through Hole Female Coaxial PCB Connector Straight Body Solder
- Huber+Suhner QMA Series Coaxial Connector PCB Female QMA Straight Body Through Hole
- Huber+Suhner 82_MMC Series Coaxial Connector Through Hole Female Coaxial PCB Connector Straight Body Through Hole
- Huber+Suhner 82_SMA Series Coaxial Connector Through Hole Female Coaxial PCB Connector Straight Body Solder

