Huber+Suhner 82_MMCX Series Coaxial Connector Surface Mount Female MMCX, 50 Ω, Straight Body Solder
- RS Stock No.:
- 889-318
- Mfr. Part No.:
- 82_MMCX-50-0-8/111_OE
- Brand:
- Huber+Suhner
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£6.72
(exc. VAT)
£8.06
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 142 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £6.72 |
| 10 + | £6.18 |
*price indicative
- RS Stock No.:
- 889-318
- Mfr. Part No.:
- 82_MMCX-50-0-8/111_OE
- Brand:
- Huber+Suhner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | MMCX | |
| Mount Type | Surface Mount | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Cable Type | Coaxial Contact | |
| Bulkhead | No | |
| Operating Frequency | 6GHz | |
| Minimum Operating Temperature | -55°C | |
| Body Plating | Gold Plated | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 155°C | |
| Contact Gender | Female | |
| Series | 82_MMCX | |
| Contact Material | Copper Beryllium | |
| Standards/Approvals | UKCA | |
| Contact Plating | Gold Plated | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type MMCX | ||
Mount Type Surface Mount | ||
Impedance 50Ω | ||
Orientation Straight | ||
Connector Gender Female | ||
Cable Type Coaxial Contact | ||
Bulkhead No | ||
Operating Frequency 6GHz | ||
Minimum Operating Temperature -55°C | ||
Body Plating Gold Plated | ||
Termination Type Solder | ||
Maximum Operating Temperature 155°C | ||
Contact Gender Female | ||
Series 82_MMCX | ||
Contact Material Copper Beryllium | ||
Standards/Approvals UKCA | ||
Contact Plating Gold Plated | ||
- COO (Country of Origin):
- PL
The Huber+Suhner coaxial connector designed for seamless connection and disconnection while providing optimal performance. This straight PCB jack is crafted for high-frequency applications requiring 50 Ohm impedance.
Very small size for space-constrained applications
Easy to connect and disconnect, enhancing usability
Supports a wide range of board and cable connectors
Durable with a mating cycle rating of 500
Operates efficiently within a frequency range up to 6 GHz
Related links
- Huber+Suhner 82_MMCX Series Coaxial Connector Surface Mount Female MMCX Straight Body Solder
- Huber+Suhner 82_MMCX Series Coaxial Connector Surface Mount Female MMPX Straight Body Solder
- Huber+Suhner MMCX Series Connector PCB Female MMCX Straight Body Solder
- Huber+Suhner 82_MMC Series Coaxial Connector Surface Female Coaxial PCB Connector Straight Body Solder
- Huber+Suhner MMCX Series Coaxial Connector Surface Female MCX Straight Body Solder
- Huber+Suhner MMBX Series Coaxial Connector Through Hole Female MCX Straight Body Solder
- Huber+Suhner 85_MMC Series Coaxial Connector Through Hole Female Coaxial PCB Connector Right Angle Body Solder
- Huber+Suhner MMCX Series Coaxial Connector PCB Male MMCX Straight Body Through Hole

