Huber+Suhner MMCX Series Coaxial Connector Cable Male MMCX, 50 Ω, Right Angle Body Solder
- RS Stock No.:
- 888-384
- Mfr. Part No.:
- 16_MMCX-50-1-2/111_OE
- Brand:
- Huber+Suhner
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£8.86
(exc. VAT)
£10.63
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 10 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £8.86 |
| 10 + | £8.15 |
*price indicative
- RS Stock No.:
- 888-384
- Mfr. Part No.:
- 16_MMCX-50-1-2/111_OE
- Brand:
- Huber+Suhner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Coaxial Connector Type | MMCX | |
| Product Type | Coaxial Connector | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Right Angle | |
| Connector Gender | Male | |
| Size | 7 x 2.8 mm | |
| Bulkhead | No | |
| Operating Frequency | 6GHz | |
| Minimum Operating Temperature | -55°C | |
| Body Plating | Gold | |
| Polarity | Standard | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 155°C | |
| Series | MMCX | |
| Contact Gender | Male | |
| Contact Material | Copper Beryllium | |
| Standards/Approvals | UKCA | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Coaxial Connector Type MMCX | ||
Product Type Coaxial Connector | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Right Angle | ||
Connector Gender Male | ||
Size 7 x 2.8 mm | ||
Bulkhead No | ||
Operating Frequency 6GHz | ||
Minimum Operating Temperature -55°C | ||
Body Plating Gold | ||
Polarity Standard | ||
Termination Type Solder | ||
Maximum Operating Temperature 155°C | ||
Series MMCX | ||
Contact Gender Male | ||
Contact Material Copper Beryllium | ||
Standards/Approvals UKCA | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- PL
The Huber+Suhner coaxial connector is a Compact solution designed for seamless connectivity in high-frequency applications, featuring a right-angle design that facilitates efficient cable plug connections.
Very small size allows for space-efficient configurations
Easy to connect and disconnect, providing user-friendly handling
Wide range of board and cable connectors available for diverse applications
Impedance of 50 ohm ensures optimal signal integrity
Engagement/disengagement force is manageable, enhancing ease of use
Temperature range from -55 °C to 155 °C accommodates various environments
Related links
- Huber+Suhner MMCX Series Coaxial Connector Cable Male MMCX Right Angle Body Solder
- Huber+Suhner MMCX Series Coaxial Connector Cable Male MCX Right Angle Body Solder
- Huber+Suhner MMCX Series Coaxial Connector Cable Male MMCX Straight Body Solder
- Huber+Suhner MMCX Series Coaxial Connector Cable Male MCX Right Angle Body Crimp
- Huber+Suhner MMCX Series Coaxial Connector Cable Female MMCX Straight Body Crimp
- Huber+Suhner MMCX Series Coaxial Connector Cable Male MCX Straight Body Solder
- Huber+Suhner MMCX Series Coaxial Connector PCB Male MMCX Straight Body Through Hole
- Huber+Suhner MMCX Series Coaxial Connector Cable Male MCX Straight Body Crimp

