Huber+Suhner MMCX Series Coaxial Connector Cable Male MMCX, 50 Ω, Straight Body Solder

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£11.20

(exc. VAT)

£13.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£11.20
10 +£10.30

*price indicative

RS Stock No.:
888-369
Mfr. Part No.:
11_MMCX-50-1-3/111_OE
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Coaxial Connector Type

MMCX

Product Type

Coaxial Connector

Mount Type

Cable

Impedance

50Ω

Connector Gender

Male

Orientation

Straight

Bulkhead

No

Operating Frequency

6GHz

Minimum Operating Temperature

-55°C

Body Plating

Gold

Maximum Operating Temperature

155°C

Polarity

Standard

Termination Type

Solder

Contact Gender

Male

Series

MMCX

Standards/Approvals

UKCA

Contact Material

Copper Beryllium

Contact Plating

Gold

COO (Country of Origin):
PL
The Huber+Suhner coaxial connector is a high-performance MMCX 50 Ohm straight cable plug designed for reliable and efficient connections in various electronic applications.

Very small size facilitates Compact designs

Easy to connect and disconnect for user convenience

Offers a wide range of compatible board and cable connectors

Constructed with high-quality materials for durability

Operates effectively at a frequency of up to 6 GHz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy