Huber+Suhner MMCX Series Coaxial Connector Cable Male MMCX, 50 Ω, Right Angle Body Solder
- RS Stock No.:
- 888-362
- Mfr. Part No.:
- 16_MMCX-50-1-12/111_OE
- Brand:
- Huber+Suhner
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£10.29
(exc. VAT)
£12.35
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 10 unit(s) shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £10.29 |
| 10 + | £9.47 |
*price indicative
- RS Stock No.:
- 888-362
- Mfr. Part No.:
- 16_MMCX-50-1-12/111_OE
- Brand:
- Huber+Suhner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | MMCX | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Right Angle | |
| Connector Gender | Male | |
| Size | 7 x 2.8 mm | |
| Bulkhead | No | |
| Operating Frequency | 6GHz | |
| Minimum Operating Temperature | -55°C | |
| Body Plating | Gold | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 155°C | |
| Polarity | Standard | |
| Series | MMCX | |
| Contact Gender | Male | |
| Standards/Approvals | UKCA | |
| Contact Material | Copper Beryllium | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type MMCX | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Right Angle | ||
Connector Gender Male | ||
Size 7 x 2.8 mm | ||
Bulkhead No | ||
Operating Frequency 6GHz | ||
Minimum Operating Temperature -55°C | ||
Body Plating Gold | ||
Termination Type Solder | ||
Maximum Operating Temperature 155°C | ||
Polarity Standard | ||
Series MMCX | ||
Contact Gender Male | ||
Standards/Approvals UKCA | ||
Contact Material Copper Beryllium | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- PL
The Huber+Suhner coaxial connector provides a reliable connection for 50 Ohm applications, featuring a Compact right-angle cable plug design, specifically engineered for efficient signal transmission.
Very small size facilitates space optimisation in installations
Easy to connect and disconnect, enhancing user convenience
Wide range of compatible board and cable connectors available for versatility
Related links
- Huber+Suhner MMCX Series Coaxial Connector Cable Male MMCX Right Angle Body Solder
- Huber+Suhner MMCX Series Coaxial Connector Cable Male MCX Right Angle Body Solder
- Huber+Suhner MMCX Series Coaxial Connector Cable Male MMCX Straight Body Solder
- Huber+Suhner MMCX Series Coaxial Connector Cable Male MCX Right Angle Body Crimp
- Huber+Suhner MMCX Series Coaxial Connector Cable Male MCX Straight Body Solder
- Huber+Suhner MMCX Series Coaxial Connector PCB Male MMCX Straight Body Through Hole
- Huber+Suhner MMCX Series Coaxial Connector Cable Female MMCX Straight Body Crimp
- Huber+Suhner MMCX Series Coaxial Connector Cable Male MCX Straight Body Crimp

