Huber+Suhner MMCX Series Coaxial Connector Cable Female MMCX, 50 Ω, Straight Body Crimp
- RS Stock No.:
- 888-361
- Mfr. Part No.:
- 21_MMCX-50-1-1/111_OE
- Brand:
- Huber+Suhner
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£11.22
(exc. VAT)
£13.46
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 10 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £11.22 |
| 10 + | £10.33 |
*price indicative
- RS Stock No.:
- 888-361
- Mfr. Part No.:
- 21_MMCX-50-1-1/111_OE
- Brand:
- Huber+Suhner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Coaxial Connector Type | MMCX | |
| Product Type | Coaxial Connector | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Size | 11.5 x 3.5 mm | |
| Bulkhead | No | |
| Operating Frequency | 6GHz | |
| Minimum Operating Temperature | -55°C | |
| Body Plating | Gold | |
| Polarity | Standard | |
| Maximum Operating Temperature | 155°C | |
| Termination Type | Crimp | |
| Contact Gender | Female | |
| Series | MMCX | |
| Contact Material | Copper Beryllium | |
| Standards/Approvals | UKCA | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Coaxial Connector Type MMCX | ||
Product Type Coaxial Connector | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Straight | ||
Connector Gender Female | ||
Size 11.5 x 3.5 mm | ||
Bulkhead No | ||
Operating Frequency 6GHz | ||
Minimum Operating Temperature -55°C | ||
Body Plating Gold | ||
Polarity Standard | ||
Maximum Operating Temperature 155°C | ||
Termination Type Crimp | ||
Contact Gender Female | ||
Series MMCX | ||
Contact Material Copper Beryllium | ||
Standards/Approvals UKCA | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- PL
The Huber+Suhner coaxial connector serves as a reliable 50 Ohm, straight cable jack, designed for seamless connections while ensuring optimal performance in various applications.
Very Compact design for space-efficient installations
Facilitates easy connection and disconnection
Offers a wide selection of board and cable connectors
Constructed with gold-plated contacts for superior conductivity
Withstands extreme temperatures from -55 °C to 155 °C
Related links
- Huber+Suhner MMCX Series Coaxial Connector Cable Female MMCX Straight Body Crimp
- Huber+Suhner MMCX Series Coaxial Connector Panel Mount Female MCX Straight Body Crimp
- Huber+Suhner MMCX Series Coaxial Connector Cable Male MCX Straight Body Crimp
- Huber+Suhner MMCX Series Coaxial Connector Cable Male MCX Right Angle Body Crimp
- Huber+Suhner MMCX Series Coaxial Connector Cable Male MCX Straight Body Solder
- Huber+Suhner MMCX Series Coaxial Connector PCB Male MMCX Straight Body Through Hole
- Huber+Suhner MMCX Series Coaxial Connector Cable Male MMCX Straight Body Solder
- Huber+Suhner MMCX Series Coaxial Connector Cable Male MMCX Right Angle Body Solder

