Huber+Suhner TNC Series Coaxial Connector Cable Male TNC, 50 Ω, Right Angle Body Clamp

Subtotal (1 unit)*

£50.42

(exc. VAT)

£60.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 11 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£50.42

*price indicative

RS Stock No.:
888-317
Mfr. Part No.:
16_TNC-50-3-28/133_NE
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Coaxial Connector

Coaxial Connector Type

TNC

Mount Type

Cable

Impedance

50Ω

Orientation

Right Angle

Connector Gender

Male

Size

27.04 x 16.1 mm

Bulkhead

No

Operating Frequency

11GHz

Minimum Operating Temperature

-65°C

Body Plating

Sucoplate

Polarity

Standard

Termination Type

Clamp

Maximum Operating Temperature

165°C

Series

TNC

Contact Gender

Male

Contact Material

Brass

Standards/Approvals

UKCA

Contact Plating

Gold

COO (Country of Origin):
CN
The Huber+Suhner coaxial connector offers a reliable right angle cable plug solution, designed for 50 Ohm applications, ensuring effective signal transmission and resilience in varied environmental conditions.

Threaded coupling mechanism enhances Interface control

Operates under higher environmental loads than BNC connectors

Supports both 50 Ohm and 75 Ohm specifications

Functional at frequencies up to 11 GHz

Lightweight at 0.0279 kg for easier installation

Durable with a mating cycle rating of 500

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy