Huber+Suhner MMCX Series Coaxial Connector Cable Female MMCX, 50 Ω, Straight Body Crimp

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£15.11

(exc. VAT)

£18.13

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£15.11
10 +£13.90

*price indicative

RS Stock No.:
888-309
Mfr. Part No.:
21_MMCX-50-1-2/111_OE
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Coaxial Connector Type

MMCX

Product Type

Coaxial Connector

Mount Type

Cable

Impedance

50Ω

Orientation

Straight

Connector Gender

Female

Size

11.5 x 3.5 mm

Bulkhead

No

Operating Frequency

6GHz

Minimum Operating Temperature

-55°C

Body Plating

Gold

Maximum Operating Temperature

155°C

Polarity

Standard

Termination Type

Crimp

Series

MMCX

Contact Gender

Female

Contact Material

Copper Beryllium

Standards/Approvals

UKCA

Contact Plating

Gold

COO (Country of Origin):
PL
The Huber+Suhner coaxial connector offers exceptional performance as a straight cable jack, designed for 50 Ohm applications. Its Compact form ensures ease of connection and disconnection in various setups.

Very small size enables versatile installation options

Easy to connect and disconnect, simplifying maintenance

Wide range of board and cable connectors enhances compatibility

Impedance of 50 ohm supports reliable electrical performance

Mating cycles of 500 ensure durability in frequent use

Operational temperature range from -55 °C to 155 °C guarantees adaptability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy