Huber+Suhner MCX Series Coaxial Connector PCB Female MCX, 75 Ω, Straight Body Edge Mount

Image representative of range

Subtotal (1 bag of 100 units)*

£631.05

(exc. VAT)

£757.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£631.05£6.311

*price indicative

RS Stock No.:
888-305
Mfr. Part No.:
82_MCX-S75-0-2/111_NH
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Coaxial Connector Type

MCX

Product Type

Coaxial Connector

Mount Type

PCB

Impedance

75Ω

Orientation

Straight

Connector Gender

Female

Size

9.3 x 6.7 mm

Bulkhead

No

Operating Frequency

6GHz

Body Plating

Sucopro

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

165°C

Termination Type

Edge Mount

Polarity

Standard

Contact Gender

Female

Series

MCX

Contact Material

Copper Beryllium

Standards/Approvals

UKCA

Contact Plating

Sucopro

COO (Country of Origin):
PL
The Huber+Suhner coaxial connector serves as a reliable straight PCB jack designed for enhanced connectivity in RF applications. Its Compact size and easy connection features make it essential for versatile electronic designs.

Small size allows for versatile installations in space-constrained environments

Easy to connect and disconnect, facilitating quick integration into systems

Wide range of board and cable connectors available for increased adaptability

High impedance of 75 ohm ensures efficient signal transmission

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy