Molex 73251 Series PCB Female SMA, 50 Ω, Straight Body Solder

Subtotal (1 pack of 50 units)*

£260.97

(exc. VAT)

£313.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£260.97£5.219

*price indicative

RS Stock No.:
814-884
Mfr. Part No.:
73251-4431
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Coaxial Connector Type

SMA

Product Type

Coaxial Connector

Mount Type

PCB

Impedance

50Ω

Orientation

Straight

Connector Gender

Female

Size

1.22 mm

Operating Frequency

18GHz

Body Plating

Gold

Termination Type

Solder

Polarity

Standard

Maximum Operating Temperature

260°C

Series

73251

Contact Gender

Female

Contact Material

Brass

Standards/Approvals

Rohs

Contact Plating

Gold

COO (Country of Origin):
TW
The Molex SMA Jack is a straight, PCB receptacle designed for RF applications, featuring a brass body with gold plating for enhanced conductivity and durability.

Supports frequencies up to 18 GHz for high-performance applications

Designed with 50Ω impedance for optimal signal integrity

Rated for 500 Vrms at sea level, ensuring reliable power handling

Straight orientation facilitates straightforward installation on PCBs

Packaged in trays for convenient handling and assembly

Accommodates PCB thickness of 1.00mm, ensuring compatibility with standard designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy