Huber+Suhner 81_SMPM Series Coaxial Connector Surface Male SMPM, 50 Ω, Straight Body Plug-In
- RS Stock No.:
- 794-628
- Mfr. Part No.:
- 81_SMPM-S50-0-S5/111_NM
- Brand:
- Huber+Suhner
Image representative of range
Subtotal (1 tape of 2000 units)*
£15,246.00
(exc. VAT)
£18,295.20
(inc. VAT)
FREE delivery for orders over £60.00
- Shipping from 01 March 2027
Tape(s) | Per Tape | Per unit* |
|---|---|---|
| 1 + | £15,246.00 | £7.623 |
*price indicative
- RS Stock No.:
- 794-628
- Mfr. Part No.:
- 81_SMPM-S50-0-S5/111_NM
- Brand:
- Huber+Suhner
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | SMPM | |
| Mount Type | Surface | |
| Impedance | 50Ω | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Cable Type | Coaxial | |
| Operating Frequency | 65GHz | |
| Minimum Operating Temperature | -65°C | |
| Body Plating | Sucopro Plated | |
| Termination Type | Plug-In | |
| Maximum Operating Temperature | 165°C | |
| Polarity | Standard | |
| Contact Gender | Male | |
| Series | 81_SMPM | |
| Standards/Approvals | RoHS 2011/65/EU & (EU) 2015/863 | |
| Contact Material | Beryllium Copper Alloy (Centre Contact) | |
| Contact Plating | Sucopro | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type SMPM | ||
Mount Type Surface | ||
Impedance 50Ω | ||
Connector Gender Male | ||
Orientation Straight | ||
Cable Type Coaxial | ||
Operating Frequency 65GHz | ||
Minimum Operating Temperature -65°C | ||
Body Plating Sucopro Plated | ||
Termination Type Plug-In | ||
Maximum Operating Temperature 165°C | ||
Polarity Standard | ||
Contact Gender Male | ||
Series 81_SMPM | ||
Standards/Approvals RoHS 2011/65/EU & (EU) 2015/863 | ||
Contact Material Beryllium Copper Alloy (Centre Contact) | ||
Contact Plating Sucopro | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
Related links
- Huber+Suhner 81_SMPM Series Coaxial Connector Surface Male SMPM Straight Body Connector
- Huber+Suhner 81_SMPM Series Coaxial Connector Surface Male SMPM Straight Body Plug-In
- Huber+Suhner 95_SMPM Series Coaxial Connector Surface Male SMPM Straight Body Plug-In
- Huber+Suhner 82_MBX Series Coaxial Connector Surface Female Coaxial PCB Connector Straight Body Surface Mount
- Huber+Suhner 82_MMCX Series Coaxial Connector Surface Mount Female MMPX Straight Body Solder
- Huber+Suhner 82_MMBX Series Coaxial Connector Surface Mount Female MMBX Straight Body Solder
- Huber+Suhner 82_MMB Series Coaxial Connector Surface Female Circular Coaxial Straight Body Surface Mount
- Huber+Suhner 82_MMB Series Coaxial Connector Surface Female Coaxial PCB Connector Straight Body Surface Mount

