Huber+Suhner 81_SMPM Series Coaxial Connector Surface Male SMPM, 50 Ω, Straight Body Plug-In

Image representative of range

Subtotal (1 tape of 2000 units)*

£15,678.39

(exc. VAT)

£18,814.07

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s)
Per Tape
Per unit*
1 +£15,678.39£7.839

*price indicative

RS Stock No.:
794-627
Mfr. Part No.:
81_SMPM-S50-0-F7/111_NM
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Coaxial Connector

Coaxial Connector Type

SMPM

Mount Type

Surface

Impedance

50Ω

Orientation

Straight

Connector Gender

Male

Cable Type

Coaxial

Operating Frequency

65GHz

Minimum Operating Temperature

-65°C

Body Plating

Sucopro Plated

Maximum Operating Temperature

165°C

Termination Type

Plug-In

Polarity

Standard

Series

81_SMPM

Contact Gender

Male

Standards/Approvals

RoHS 2011/65/EU & (EU) 2015/863

Contact Material

Brass

Contact Plating

Sucopro

RoHS Status: Exempt

COO (Country of Origin):
PL
The Huber+Suhner Coaxial connector offers a reliable straight PCB plug designed for optimal performance in RF applications. With its small form factor, it ensures efficient connectivity up to 65 GHz, catering to various technical requirements.

Best performance-to-price ratio for enhanced Value

Excellent RF performance up to 65 GHz ensures signal integrity

Compact design readily fits into space-constrained applications

Snap-on coupling mechanism provides secure mating with full detent

Operates effectively in temperatures ranging from -65 °C to 165 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy