Huber+Suhner 81_SMPM Series Coaxial Connector Surface Male SMPM, 50 Ω, Straight Body Plug-In

Image representative of range

Subtotal (1 tape of 2000 units)*

£20,876.12

(exc. VAT)

£25,051.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s)
Per Tape
Per unit*
1 +£20,876.12£10.438

*price indicative

RS Stock No.:
794-625
Mfr. Part No.:
81_SMPM-S50-0-S4/111_NM
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Coaxial Connector Type

SMPM

Product Type

Coaxial Connector

Mount Type

Surface

Impedance

50Ω

Orientation

Straight

Connector Gender

Male

Cable Type

Coaxial

Operating Frequency

65GHz

Body Plating

Gold

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

165°C

Termination Type

Plug-In

Polarity

Standard

Series

81_SMPM

Contact Gender

Male

Contact Material

Brass

Standards/Approvals

RoHS 2011/65/EU & (EU) 2015/863

Contact Plating

Sucopro

RoHS Status: Exempt

COO (Country of Origin):
PL
The Huber+Suhner Coaxial connector serves as a reliable solution for straight PCB plug connections, optimised for high-frequency applications up to 65 GHz, ensuring excellent performance within a Compact and convenient form factor.

Best performance-to-price ratio for diverse applications

Exceptional RF performance up to 65 GHz enhances signal integrity

Compact design suitable for space-constrained layouts

Snap-on coupling mechanism allows for easy installation

Board-to-board solutions offer flexibility for installation

Wide operational temperature range from -65 °C to 165 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy