Huber+Suhner 91_SMPM Series Coaxial Connector Edge Male SMPM, 50 Ω, Straight Body Plug-In
- RS Stock No.:
- 794-522
- Mfr. Part No.:
- 91_SMPM-50-0-S3/111_NM
- Brand:
- Huber+Suhner
Image representative of range
Subtotal (1 tape of 500 units)*
£3,795.75
(exc. VAT)
£4,554.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per unit* |
|---|---|---|
| 1 + | £3,795.75 | £7.592 |
*price indicative
- RS Stock No.:
- 794-522
- Mfr. Part No.:
- 91_SMPM-50-0-S3/111_NM
- Brand:
- Huber+Suhner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | SMPM | |
| Mount Type | Edge | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Cable Type | Coaxial | |
| Operating Frequency | 65GHz | |
| Body Plating | Sucopro Plated | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Plug-In | |
| Polarity | Standard | |
| Maximum Operating Temperature | 165°C | |
| Contact Gender | Male | |
| Series | 91_SMPM | |
| Standards/Approvals | RoHS 2011/65/EU & (EU) 2015/863 | |
| Contact Material | Brass | |
| Contact Plating | Sucopro | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type SMPM | ||
Mount Type Edge | ||
Impedance 50Ω | ||
Orientation Straight | ||
Connector Gender Male | ||
Cable Type Coaxial | ||
Operating Frequency 65GHz | ||
Body Plating Sucopro Plated | ||
Minimum Operating Temperature -65°C | ||
Termination Type Plug-In | ||
Polarity Standard | ||
Maximum Operating Temperature 165°C | ||
Contact Gender Male | ||
Series 91_SMPM | ||
Standards/Approvals RoHS 2011/65/EU & (EU) 2015/863 | ||
Contact Material Brass | ||
Contact Plating Sucopro | ||
RoHS Status: Exempt
The Huber+Suhner Coaxial connector designed for high-frequency applications. This SMPM edge mount PCB plug provides reliable performance, optimised for demanding RF environments up to 65 GHz.
Best performance-to-price ratio available
Compact form factor for space-saving installations
Snap-on coupling mechanism ensures secure connections
Supports board-to-board solutions with axial and radial float
Electrical impedance of 50 Ω for consistent signal integrity
Durable design with 500 mating cycles for long-lasting use
Operating temperature range from -65 °C to 165 °C
Related links
- Huber+Suhner 91_SMPM Series Coaxial Connector Edge Male SMPM Straight Body Plug-In
- Huber+Suhner 91_SMPM Series Coaxial Connector Edge Male SMPM Straight Body Connector
- Huber+Suhner 81_SMPM Series Coaxial Connector Surface Male SMPM Straight Body Plug-In
- Huber+Suhner 95_SMPM Series Coaxial Connector Surface Male SMPM Straight Body Plug-In
- Huber+Suhner 92_MMPX-S50-0-1/111_N Series Coaxial Connector Edge Female Micro Miniature Coaxial Connector
- Huber+Suhner 92_MMB Series Coaxial Connector Edge Female Coaxial PCB Connector Vertical Body Edge Mount
- Huber+Suhner 29976BM Series Coaxial Connector Edge Male SMPM Straight Body Solder
- Huber+Suhner 12_SMPM Series Coaxial Connector PCB Male SMPM Straight Body Connector

