Huber+Suhner 95_SMPM Series Coaxial Connector Surface Male SMPM, 50 Ω, Straight Body Plug-In

Subtotal (1 tape of 750 units)*

£5,977.13

(exc. VAT)

£7,172.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s)
Per Tape
Per unit*
1 +£5,977.13£7.97

*price indicative

RS Stock No.:
794-521
Mfr. Part No.:
95_SMPM-50-0-F2/111_NM
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Coaxial Connector Type

SMPM

Product Type

Coaxial Connector

Mount Type

Surface

Impedance

50Ω

Connector Gender

Male

Orientation

Straight

Cable Type

Coaxial

Operating Frequency

65GHz

Body Plating

Sucopro Plated

Minimum Operating Temperature

-65°C

Polarity

Standard

Maximum Operating Temperature

165°C

Termination Type

Plug-In

Series

95_SMPM

Contact Gender

Female

Standards/Approvals

RoHS 2011/65/EU & (EU) 2015/863

Contact Material

Brass

Contact Plating

Sucopro

RoHS Status: Exempt

The Huber+Suhner 50 Ohm coaxial connector designed for straight PCB plug applications, featuring a ground pin in-hole and SMT signal pin for superior performance in high-frequency environments.

Excellent RF performance up to 65 GHz

Compact form factor reduces space requirements

Snap-on coupling mechanism ensures reliability

Supports both axial and radial float for versatile board-to-board connections

Durable materials enhance longevity and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy