Huber+Suhner 26_SMPM Series Coaxial Connector Cable Female SMPM, 50 Ω, Right Angle Body Plug-In

Image representative of range

Subtotal (100 units, in bags of 100)*

£1,206.45

(exc. VAT)

£1,447.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£1,206.45£12.065

*price indicative

RS Stock No.:
794-516
Mfr. Part No.:
26_SMPM-50-2-2/111_NH
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Coaxial Connector

Coaxial Connector Type

SMPM

Mount Type

Cable

Impedance

50Ω

Connector Gender

Female

Orientation

Right Angle

Cable Type

Coaxial

Operating Frequency

65GHz

Minimum Operating Temperature

-65°C

Body Plating

Sucopro Plated

Termination Type

Plug-In

Polarity

Standard

Maximum Operating Temperature

165°C

Contact Gender

Female

Series

26_SMPM

Standards/Approvals

RoHS 2011/65/EU & (EU) 2015/863

Contact Material

Beryllium Copper Alloy (Centre Contact)

Contact Plating

Sucopro

RoHS Status: Exempt

The Huber+Suhner Coaxial connector offers exceptional RF performance, designed for right-angle cable jack applications. This high-quality component is engineered to support frequencies up to 65 GHz, enhancing signal integrity in Compact configurations.

Provides a robust performance-to-price ratio

Delivers excellent RF performance up to 65 GHz

Supports various board-to-board configurations with axial and radial float

Operates effectively within a temperature range of -65 °C to 165 °C

Compliant with RoHS and REACH directives, ensuring environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy