Huber+Suhner 26_SMPM Series Coaxial Connector Cable Female SMPM, 50 Ω, Right Angle Body Plug-In

Image representative of range

Subtotal (1 bag of 100 units)*

£1,578.50

(exc. VAT)

£1,894.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£1,578.50£15.785

*price indicative

RS Stock No.:
794-515
Mfr. Part No.:
26_SMPM-50-1-2/111_NH
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Coaxial Connector

Coaxial Connector Type

SMPM

Mount Type

Cable

Impedance

50Ω

Connector Gender

Female

Orientation

Right Angle

Cable Type

Coaxial

Operating Frequency

65GHz

Body Plating

Sucopro Plated

Minimum Operating Temperature

-65°C

Termination Type

Plug-In

Polarity

Standard

Maximum Operating Temperature

165°C

Contact Gender

Female

Series

26_SMPM

Contact Material

Beryllium Copper Alloy (Centre Contact)

Standards/Approvals

RoHS 2011/65/EU & (EU) 2015/863

Contact Plating

Sucopro

RoHS Status: Exempt

COO (Country of Origin):
PL
The Huber+Suhner Coaxial connector offers reliable performance in demanding applications, featuring a right-angle cable jack design that ensures effective signal transmission up to 65 GHz while maintaining compactness and ease of use.

Best performance-to-price ratio

Excellent RF performance up to 65 GHz

Compact form factor for space-constrained applications

Snap-on coupling mechanism for secure connections

Mating cycles rated at 500 for durability

Compliance with RoHS regulations, ensuring material safety

Suitable for a range of 1 mm cables

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy