Huber+Suhner 21_SMPM Series Coaxial Connector Cable Female SMPM, 50 Ω, Straight Body Plug-In
- RS Stock No.:
- 794-514
- Mfr. Part No.:
- 21_SMPM-50-2-2/111_NH
- Brand:
- Huber+Suhner
Image representative of range
Subtotal (1 bag of 100 units)*
£1,327.14
(exc. VAT)
£1,592.57
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £1,327.14 | £13.271 |
*price indicative
- RS Stock No.:
- 794-514
- Mfr. Part No.:
- 21_SMPM-50-2-2/111_NH
- Brand:
- Huber+Suhner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | SMPM | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Cable Type | Coaxial | |
| Operating Frequency | 65GHz | |
| Minimum Operating Temperature | -65°C | |
| Body Plating | Sucopro Plated | |
| Termination Type | Plug-In | |
| Polarity | Standard | |
| Maximum Operating Temperature | 165°C | |
| Series | 21_SMPM | |
| Contact Gender | Female | |
| Contact Material | Beryllium Copper Alloy (Centre Contact) | |
| Standards/Approvals | RoHS 2011/65/EU & (EU) 2015/863 | |
| Contact Plating | Sucopro | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type SMPM | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Connector Gender Female | ||
Orientation Straight | ||
Cable Type Coaxial | ||
Operating Frequency 65GHz | ||
Minimum Operating Temperature -65°C | ||
Body Plating Sucopro Plated | ||
Termination Type Plug-In | ||
Polarity Standard | ||
Maximum Operating Temperature 165°C | ||
Series 21_SMPM | ||
Contact Gender Female | ||
Contact Material Beryllium Copper Alloy (Centre Contact) | ||
Standards/Approvals RoHS 2011/65/EU & (EU) 2015/863 | ||
Contact Plating Sucopro | ||
RoHS Status: Exempt
The Huber+Suhner Coaxial connector offers a reliable solution for high-frequency applications, designed for seamless integration with straight cable jack interfaces to ensure optimal signal performance.
Achieves excellent RF performance up to 65 GHz for superior connectivity
Compact form factor enhances space efficiency in design
Snap-on coupling mechanism provides full detent for secure connections
Durable construction ensures 500 mating cycles for long-term use
Wide operational temperature range accommodates -65 °C to 165 °C environments
Related links
- Huber+Suhner 21_SMPM Series Coaxial Connector Cable Female SMPM Straight Body Plug-In
- Huber+Suhner 26_SMPM Series Coaxial Connector Cable Female SMPM Right Angle Body Plug-In
- Huber+Suhner 21_SMPM Series Coaxial Connector Cable Female SMPM Straight Body Connector
- Huber+Suhner SMA Series Coaxial Connector Cable Female SMA Straight Body Crimp
- Huber+Suhner QMA Series Coaxial Connector PCB Female QMA Right Angle Body Surface Mount
- Huber+Suhner 26_SMPM Series Coaxial Connector Cable Female SMPM Right Angle Body Connector
- Huber+Suhner SMA Series Coaxial Connector Cable Female SMA Straight Body Solder
- Huber+Suhner 82_MMB Series Coaxial Connector Through Hole Female Coaxial PCB Connector Straight Body Solder

