Huber+Suhner 21_SMPM Series Coaxial Connector Cable Female SMPM, 50 Ω, Straight Body Plug-In
- RS Stock No.:
- 794-513
- Mfr. Part No.:
- 21_SMPM-50-2-1/111_NH
- Brand:
- Huber+Suhner
Image representative of range
Subtotal (1 bag of 100 units)*
£1,084.65
(exc. VAT)
£1,301.58
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £1,084.65 | £10.847 |
*price indicative
- RS Stock No.:
- 794-513
- Mfr. Part No.:
- 21_SMPM-50-2-1/111_NH
- Brand:
- Huber+Suhner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Coaxial Connector Type | SMPM | |
| Product Type | Coaxial Connector | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Cable Type | Coaxial | |
| Operating Frequency | 65GHz | |
| Minimum Operating Temperature | -65°C | |
| Body Plating | Sucopro Plated | |
| Polarity | Standard | |
| Termination Type | Plug-In | |
| Maximum Operating Temperature | 165°C | |
| Series | 21_SMPM | |
| Contact Gender | Female | |
| Contact Material | Beryllium Copper Alloy (Centre Contact) | |
| Standards/Approvals | RoHS 2011/65/EU & (EU) 2015/863 | |
| Contact Plating | Sucopro | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Coaxial Connector Type SMPM | ||
Product Type Coaxial Connector | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Straight | ||
Connector Gender Female | ||
Cable Type Coaxial | ||
Operating Frequency 65GHz | ||
Minimum Operating Temperature -65°C | ||
Body Plating Sucopro Plated | ||
Polarity Standard | ||
Termination Type Plug-In | ||
Maximum Operating Temperature 165°C | ||
Series 21_SMPM | ||
Contact Gender Female | ||
Contact Material Beryllium Copper Alloy (Centre Contact) | ||
Standards/Approvals RoHS 2011/65/EU & (EU) 2015/863 | ||
Contact Plating Sucopro | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Huber+Suhner Coaxial connector is designed for seamless integration in applications requiring a 50 Ohm straight cable jack. Its primary function is to provide reliable connectivity with exceptional RF performance.
Outstanding performance-to-price ratio ensures efficiency
Supports excellent RF performance up to 65 GHz for high-frequency applications
Features a Compact design, Ideal for space-constrained installations
Utilises a Snap-on coupling mechanism for secure connectivity
Constructed with high-grade materials for durability and reliability
Operates effectively within a wide temperature range of -65 °C to 165 °C
Related links
- Huber+Suhner 21_SMPM Series Coaxial Connector Cable Female SMPM Straight Body Plug-In
- Huber+Suhner 21_SMPM Series Coaxial Connector Cable Female SMPM Straight Body Connector
- Huber+Suhner 26_SMPM Series Coaxial Connector Cable Female SMPM Right Angle Body Plug-In
- Huber+Suhner SMC Series Coaxial Connector PCB Female SMC Straight Body Through Hole
- Huber+Suhner QMA Series Coaxial Connector PCB Female QMA Straight Body Through Hole
- Huber+Suhner 85_SMB Series Coaxial Connector Board Female SMB Straight Body Through Hole
- Huber+Suhner 82_SMB Series Coaxial Connector Through Hole Female Coaxial PCB Connector Straight Body Solder
- Huber+Suhner 82_SMA Series Coaxial Connector Through Hole Female Coaxial PCB Connector Straight Body Solder

