Huber+Suhner 21_SMPM Series Coaxial Connector Cable Female SMPM, 50 Ω, Straight Body Plug-In
- RS Stock No.:
- 794-512
- Mfr. Part No.:
- 21_SMPM-50-1-1/111_NH
- Brand:
- Huber+Suhner
Subtotal (1 bag of 100 units)*
£1,114.05
(exc. VAT)
£1,336.86
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £1,114.05 | £11.141 |
*price indicative
- RS Stock No.:
- 794-512
- Mfr. Part No.:
- 21_SMPM-50-1-1/111_NH
- Brand:
- Huber+Suhner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Coaxial Connector Type | SMPM | |
| Product Type | Coaxial Connector | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Cable Type | Coaxial | |
| Operating Frequency | 65GHz | |
| Body Plating | Sucopro Plated | |
| Minimum Operating Temperature | -65°C | |
| Polarity | Standard | |
| Maximum Operating Temperature | 165°C | |
| Termination Type | Plug-In | |
| Series | 21_SMPM | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS 2011/65/EU & (EU) 2015/863 | |
| Contact Material | Beryllium Copper Alloy (Centre Contact) | |
| Contact Plating | Sucopro | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Coaxial Connector Type SMPM | ||
Product Type Coaxial Connector | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Connector Gender Female | ||
Orientation Straight | ||
Cable Type Coaxial | ||
Operating Frequency 65GHz | ||
Body Plating Sucopro Plated | ||
Minimum Operating Temperature -65°C | ||
Polarity Standard | ||
Maximum Operating Temperature 165°C | ||
Termination Type Plug-In | ||
Series 21_SMPM | ||
Contact Gender Female | ||
Standards/Approvals RoHS 2011/65/EU & (EU) 2015/863 | ||
Contact Material Beryllium Copper Alloy (Centre Contact) | ||
Contact Plating Sucopro | ||
RoHS Status: Exempt
The Huber+Suhner Coaxial connector offers a reliable solution for connecting 50 Ohm systems, featuring a straight cable jack design tailored for optimal performance in demanding RF applications.
Achieves excellent RF performance up to 65 GHz
Compact form factor ensures space efficiency in designs
Features a Snap-on coupling mechanism for secure connections
Designed for 500 mating cycles, ensuring durability
Utilises compliant materials in line with RoHS and REACH regulations
Related links
- Huber+Suhner 21_SMPM Series Coaxial Connector Cable Female SMPM Straight Body Plug-In
- Huber+Suhner 21_SMPM Series Coaxial Connector Cable Female SMPM Straight Body Connector
- Huber+Suhner 26_SMPM Series Coaxial Connector Cable Female SMPM Right Angle Body Plug-In
- Huber+Suhner 82_MMC Series Coaxial Connector Through Hole Female Coaxial PCB Connector Straight Body Through Hole
- Huber+Suhner 85_SMB Series Coaxial Connector Board Female SMB Straight Body Through Hole
- Huber+Suhner QMA Series Coaxial Connector PCB Female QMA Straight Body Through Hole
- Huber+Suhner SMC Series Coaxial Connector PCB Female SMC Straight Body Through Hole
- Huber+Suhner 82_SMB Series Coaxial Connector Through Hole Female Coaxial PCB Connector Straight Body Solder

