Huber+Suhner 91_SMPM Series Coaxial Connector Edge Male SMPM, 50 Ω, Straight Body Connector
- RS Stock No.:
- 793-385
- Mfr. Part No.:
- 91_SMPM-50-0-S3/111_NE
- Brand:
- Huber+Suhner
Image representative of range
Subtotal (1 unit)*
£16.11
(exc. VAT)
£19.33
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.11 |
*price indicative
- RS Stock No.:
- 793-385
- Mfr. Part No.:
- 91_SMPM-50-0-S3/111_NE
- Brand:
- Huber+Suhner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Coaxial Connector Type | SMPM | |
| Product Type | Coaxial Connector | |
| Mount Type | Edge | |
| Impedance | 50Ω | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Cable Type | Coaxial | |
| Operating Frequency | 65GHz | |
| Minimum Operating Temperature | -65°C | |
| Body Plating | Sucopro Plated | |
| Polarity | Standard | |
| Termination Type | Connector | |
| Maximum Operating Temperature | 165°C | |
| Series | 91_SMPM | |
| Contact Gender | Male | |
| Contact Material | Brass | |
| Standards/Approvals | RoHS 2011/65/EU & (EU) 2015/863 | |
| Contact Plating | Sucopro | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Coaxial Connector Type SMPM | ||
Product Type Coaxial Connector | ||
Mount Type Edge | ||
Impedance 50Ω | ||
Connector Gender Male | ||
Orientation Straight | ||
Cable Type Coaxial | ||
Operating Frequency 65GHz | ||
Minimum Operating Temperature -65°C | ||
Body Plating Sucopro Plated | ||
Polarity Standard | ||
Termination Type Connector | ||
Maximum Operating Temperature 165°C | ||
Series 91_SMPM | ||
Contact Gender Male | ||
Contact Material Brass | ||
Standards/Approvals RoHS 2011/65/EU & (EU) 2015/863 | ||
Contact Plating Sucopro | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Huber+Suhner Coaxial connector offers a reliable edge mount PCB plug designed for high-frequency applications. It is engineered to deliver superior RF performance with a Compact design that ensures seamless integration into various systems.
Best performance-to-price ratio, enhancing overall Value
Excellent RF performance up to 65 GHz for optimal signal integrity
Compact size and form factor for versatile application solutions
Snap-on coupling mechanism ensures secure connections with full detent
Provides board-to-board solutions with axial and radial float capability
Related links
- Huber+Suhner 91_SMPM Series Coaxial Connector Edge Male SMPM Straight Body Connector
- Huber+Suhner 91_SMPM Series Coaxial Connector Edge Male SMPM Straight Body Plug-In
- Huber+Suhner 12_SMPM Series Coaxial Connector PCB Male SMPM Straight Body Connector
- Huber+Suhner 95_SMPM Series Coaxial Connector Surface Male SMPM Straight Body Connector
- Huber+Suhner 81_SMPM Series Coaxial Connector Surface Male SMPM Straight Body Connector
- Huber+Suhner 15_SMPM Series Coaxial Connector Flange Male SMPM Straight Body Connector
- Huber+Suhner 29976BM Series Coaxial Connector Edge Male SMPM Straight Body Solder
- Huber+Suhner SMA Series Coaxial Connector PCB Female SMA Straight Body Edge Mount

