Huber+Suhner 95_SMPM Series Coaxial Connector Surface Male SMPM, 50 Ω, Straight Body Connector

Subtotal (1 unit)*

£18.92

(exc. VAT)

£22.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£18.92

*price indicative

RS Stock No.:
793-384
Mfr. Part No.:
95_SMPM-50-0-F2/111_NE
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Coaxial Connector Type

SMPM

Product Type

Coaxial Connector

Mount Type

Surface

Impedance

50Ω

Orientation

Straight

Connector Gender

Male

Cable Type

Coaxial

Operating Frequency

65GHz

Body Plating

Sucopro Plated

Minimum Operating Temperature

-65°C

Polarity

Standard

Termination Type

Connector

Maximum Operating Temperature

165°C

Series

95_SMPM

Contact Gender

Female

Contact Material

Brass

Standards/Approvals

RoHS 2011/65/EU & (EU) 2015/863

Contact Plating

Sucopro

RoHS Status: Exempt

The Huber+Suhner Coaxial connector is a 50 Ohm straight PCB plug designed for reliability in high-frequency applications, featuring a ground pin in-hole and SMT signal pin with full detent functionality.

Best performance-to-price ratio for enhanced efficiency

Exceptional RF performance up to 65 GHz, ensuring optimal transmission

Compact design facilitates space-saving integrations

Durable construction includes brass body with SUCOPRO plating

Wide operating temperature range of -65 °C to 165 °C for versatility

Conforms to RoHS and REACH regulations, aligning with safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy