Huber+Suhner 81_SMPM Series Coaxial Connector Surface Male SMPM, 50 Ω, Straight Body Connector
- RS Stock No.:
- 793-383
- Mfr. Part No.:
- 81_SMPM-S50-0-F6/111_NE
- Brand:
- Huber+Suhner
Image representative of range
Subtotal (1 unit)*
£16.75
(exc. VAT)
£20.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.75 |
*price indicative
- RS Stock No.:
- 793-383
- Mfr. Part No.:
- 81_SMPM-S50-0-F6/111_NE
- Brand:
- Huber+Suhner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | SMPM | |
| Mount Type | Surface | |
| Impedance | 50Ω | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Cable Type | Coaxial | |
| Operating Frequency | 65GHz | |
| Minimum Operating Temperature | -65°C | |
| Body Plating | Sucopro Plated | |
| Maximum Operating Temperature | 165°C | |
| Polarity | Standard | |
| Termination Type | Connector | |
| Contact Gender | Male | |
| Series | 81_SMPM | |
| Contact Material | Beryllium Copper Alloy (Centre Contact) | |
| Standards/Approvals | RoHS 2011/65/EU & (EU) 2015/863 | |
| Contact Plating | Sucopro | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type SMPM | ||
Mount Type Surface | ||
Impedance 50Ω | ||
Connector Gender Male | ||
Orientation Straight | ||
Cable Type Coaxial | ||
Operating Frequency 65GHz | ||
Minimum Operating Temperature -65°C | ||
Body Plating Sucopro Plated | ||
Maximum Operating Temperature 165°C | ||
Polarity Standard | ||
Termination Type Connector | ||
Contact Gender Male | ||
Series 81_SMPM | ||
Contact Material Beryllium Copper Alloy (Centre Contact) | ||
Standards/Approvals RoHS 2011/65/EU & (EU) 2015/863 | ||
Contact Plating Sucopro | ||
RoHS Status: Exempt
The Huber+Suhner Coaxial connector is a high-performance, 50 Ohm, straight PCB plug designed to facilitate optimal signal integrity in demanding applications. Its Compact form factor and reliable coupling mechanism ensure seamless connectivity.
Best performance-to-price ratio provides exceptional Value
Excellent RF performance up to 65 GHz enhances signal quality
Compact size and Compact form factor save space on circuit boards
Snap-on coupling mechanism allows for easy connection and disconnection
Supports board-to-board solutions with axial and radial float options
Related links
- Huber+Suhner 81_SMPM Series Coaxial Connector Surface Male SMPM Straight Body Connector
- Huber+Suhner 81_SMPM Series Coaxial Connector Surface Male SMPM Straight Body Plug-In
- Huber+Suhner 95_SMPM Series Coaxial Connector Surface Male SMPM Straight Body Connector
- Huber+Suhner 2x8A_81_MXP-S50-0-4/111_N Series Coaxial Connector Surface Male Coaxial PCB Connector Straight Body
- Huber+Suhner MMBX Series Coaxial Connector Surface Male MMBX Straight Body Solder
- Huber+Suhner Coaxial PCB Connector Series Surface Male Coaxial PCB Connector Straight Body Coaxial Cable
- Huber+Suhner 12_SMPM Series Coaxial Connector PCB Male SMPM Straight Body Connector
- Huber+Suhner 91_SMPM Series Coaxial Connector Edge Male SMPM Straight Body Connector

