Huber+Suhner 26_SMPM Series Coaxial Connector Cable Female SMPM, 50 Ω, Right Angle Body Connector

Image representative of range

Subtotal (1 unit)*

£25.55

(exc. VAT)

£30.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship
  • Plus 18 unit(s) shipping from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£25.55

*price indicative

RS Stock No.:
793-373
Mfr. Part No.:
26_SMPM-50-2-2/111_NE
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Coaxial Connector Type

SMPM

Product Type

Coaxial Connector

Mount Type

Cable

Impedance

50Ω

Connector Gender

Female

Orientation

Right Angle

Cable Type

Coaxial

Operating Frequency

65GHz

Body Plating

Sucopro Plated

Minimum Operating Temperature

-65°C

Polarity

Standard

Maximum Operating Temperature

165°C

Termination Type

Connector

Contact Gender

Female

Series

26_SMPM

Standards/Approvals

RoHS 2011/65/EU & (EU) 2015/863

Contact Material

Beryllium Copper Alloy (Centre Contact)

Contact Plating

Sucopro

RoHS Status: Exempt

The Huber+Suhner Coaxial connector serves as a reliable right-angle cable jack, designed to accommodate a variety of cable types while ensuring optimal performance in demanding RF applications.

Best performance-to-price ratio

Excellent RF performance up to 65 GHz

Compact form factor for space-saving installations

Snap-on coupling mechanism ensures secure connections

Supports board-to-board solutions with axial and radial float

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy