Huber+Suhner 26_SMPM Series Coaxial Connector Cable Female SMPM, 50 Ω, Right Angle Body Connector

Image representative of range

Subtotal (1 unit)*

£25.41

(exc. VAT)

£30.49

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£25.41

*price indicative

RS Stock No.:
793-372
Mfr. Part No.:
26_SMPM-50-1-2/111_NE
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Coaxial Connector Type

SMPM

Product Type

Coaxial Connector

Mount Type

Cable

Impedance

50Ω

Connector Gender

Female

Orientation

Right Angle

Cable Type

Coaxial

Operating Frequency

65GHz

Minimum Operating Temperature

-65°C

Body Plating

Sucopro Plated

Polarity

Standard

Maximum Operating Temperature

165°C

Termination Type

Connector

Series

26_SMPM

Contact Gender

Female

Contact Material

Beryllium Copper Alloy (Centre Contact)

Standards/Approvals

RoHS 2011/65/EU & (EU) 2015/863

Contact Plating

Sucopro

RoHS Status: Exempt

The Huber+Suhner Coaxial connector is a high-performance right angle cable jack designed for optimal RF connectivity at frequencies up to 65 GHz, ensuring reliable signal integrity in Compact applications.

Best performance-to-price ratio

Excellent RF performance up to 65 GHz

Compact form factor for space-saving installations

Snap-on coupling with full detent and smooth bore design

Supports board-to-board solutions with axial and radial float

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy